Hook Up Wire:

377 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AC5918

RoHS

Box of 10
1+
$129.830
25+
$123.510
50+
$117.650
100+
$114.050
250+
$110.900
Min: 1 / Mult: 1
PVC
Blue
7AWG
10mm²
32.8ft
10m
-
2556 x 0.07mm
1.5kV
Tinned Copper
7mm
-
FlexiStrom Series
44AC9105

RoHS

Spool of 25
4+
$2.200
Min: 5 / Mult: 1
PVC
Black
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9203

RoHS

Spool of 25
5+
$6.150
Min: 5 / Mult: 1
PVC
Red
18AWG
0.82mm²
25ft
7.62m
-
19 x 30AWG
300V
Tinned Copper
-
-
-
02F4455

RoHS

Spool of 1000
1+
$2,023.580
5+
$1,945.310
10+
$1,878.240
Min: 2 / Mult: 2
-
Orange, White
16AWG
-
1000ft
305m
105°C
19 x 29AWG
-
Tinned Copper
2.006mm
MIL-W-16878/1
-
59R0153

RoHS

Spool of 5000
1+
$8,195.920
5+
$7,878.940
10+
$7,607.250
Min: 1 / Mult: 1
PVC
Black
14AWG
-
5000ft
1524m
90°C
41 x 30AWG
1kV
Tinned Copper
6.172mm
-
-
50B6099

RoHS

Each
1+
$31.450
Min: 1 / Mult: 1
PVDF
Yellow
24AWG
-
100ft
30.5m
-
-
-
Copper
0.76mm
-
-
96B9607

RoHS

Pack of 50
1+
$15.350
Min: 1 / Mult: 1
PVDF
White
30AWG
-
-
-
-
-
-
Copper
0.495mm
-
-
05H7290

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
Red
18AWG
0.82mm²
50ft
15.24m
-
-
5kV
-
3.55mm
UL VW-1
-
42AC1132

RoHS

Spool of 500
1+
$250.210
10+
$233.270
25+
$225.450
50+
$217.630
100+
$208.510
Min: 1 / Mult: 1
PVC
Blue
16AWG
1.5mm²
1640ft
500m
105°C
30 x 0.25mm
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
59AJ6700

RoHS

Spool of 100
1+
$210.030
3+
$200.840
5+
$192.810
10+
$184.770
25+
$173.300
More Pricing...
Min: 1 / Mult: 1
PFA
Green
24AWG
-
100ft
30.5m
300°C
19 x 36AWG
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
27M1338

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
Rubber
Black
22AWG
0.35mm²
100ft
30.5m
150°C
7 x 30AWG
20kV
Copper
3.327mm
-
-
39K2591

RoHS

Spool of 100
1+
$167.920
5+
$164.640
10+
$161.350
Min: 1 / Mult: 1
PVC
Red
19AWG
0.75mm²
328ft
100m
80°C
-
500V
Copper
2.5mm
-
LiFY Series
52K6350

RoHS

Each
1+
$87.440
10+
$83.730
30+
$80.030
50+
$76.320
100+
$68.910
More Pricing...
Min: 1 / Mult: 1
PVC
Red
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
73AC8225

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$197.660
10+
$184.290
25+
$172.840
50+
$167.110
100+
$161.370
Min: 1 / Mult: 1
PVC
Black
18AWG
1mm²
1640ft
500m
105°C
30 x 0.2mm
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
44AC9122

RoHS

Spool of 100
4+
$5.350
Min: 5 / Mult: 1
PVC
Gray
26AWG
0.13mm²
100ft
30.5m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9205

RoHS

Spool of 25
5+
$6.150
Min: 5 / Mult: 1
PVC
Yellow
18AWG
0.82mm²
25ft
7.62m
-
19 x 30AWG
300V
Tinned Copper
-
-
-
58AC5912

RoHS

Spool of 25
1+
$51.480
25+
$48.990
50+
$46.670
100+
$45.240
250+
$35.580
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
82ft
25m
70°C
259 x 0.07mm
750V
Copper
2.7mm
-
FlexiVolt-E Series
44AC9184

RoHS

Spool of 250
1+
$44.810
25+
$40.940
50+
$38.090
100+
$36.870
250+
$35.640
Min: 4 / Mult: 1
PVC
White
18AWG
0.82mm²
250ft
76.2m
-
16 x 10AWG
50V
Copper
2.34mm
-
-
42AC1121

RoHS

Spool of 500
1+
$122.270
10+
$114.000
25+
$106.910
50+
$103.360
100+
$99.820
Min: 1 / Mult: 1
PVC
Brown
21AWG
0.5mm²
1640ft
500m
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
34AH4573

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
Pricing is unavailable. Please contact customer services.
ETFE
White
14AWG
1.94mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.16mm
MIL-W-22759, MIL-C-27500, 55A0111
Spec 55 Series
64AH9747

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$109.590
200+
$106.420
500+
$104.720
Min: 1 / Mult: 1
PVF2
Blue
18AWG
1mm²
328ft
100m
150°C
19 x 30AWG
600V
Tinned Copper
1.65mm
-
Spec 44 Series
50AC6188

RoHS

Spool of 100
1+
$110.810
25+
$105.850
50+
$103.090
100+
$99.790
250+
$96.470
Min: 1 / Mult: 1
PTFE
Blue
28AWG
-
328ft
100m
-
19 x 40AWG
600V
Silver Plated Copper
0.99mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
59R0085

RoHS

Spool of 5000
1+
$22,032.500
5+
$21,180.420
10+
$20,450.060
Min: 1 / Mult: 1
PVC
Black
8AWG
-
5000ft
1524m
90°C
133 x 29AWG
1kV
Tinned Copper
9.246mm
-
-
06M3947

RoHS

Spool of 100
1+
$171.520
3+
$164.020
5+
$157.470
10+
$150.910
25+
$141.530
More Pricing...
Min: 1 / Mult: 1
PTFE
Brown
26AWG
0.15mm²
100ft
30m
200°C
19 x 38AWG
600V
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
44AC9110

RoHS

Spool of 25
4+
$2.200
Min: 5 / Mult: 1
PVC
Blue
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
251-275 of 377 items
of 16 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M