Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,144.800 |
| 5+ | $3,689.000 |
| 10+ | $3,505.600 |
| 25+ | $3,435.400 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$4,144.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853/19 BR005Copy
Newark Part No.06M3947
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBrown
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA0.15mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.99mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.99mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.15mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
