15A Radial Leaded PPTCs:
3 Products FoundFind a huge range of 15A Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as 3A, 1.1A, 2.5A & 5A Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse, Bel Fuse & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $1.180 100+ $0.928 250+ $0.846 500+ $0.770 1000+ $0.714 | Min: 5 / Mult: 5 | - | - | 16VDC | 15A | 28A | 20s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
34AC5553 RoHS | Each | 1+ $2.450 25+ $1.940 100+ $1.480 250+ $1.270 500+ $1.210 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AHRF Series | 16VDC | 15A | 33A | 20s | Square | 100A | 0.43" | 0.93" | 0.14" | 1.13" | -40°C | 125°C | AEC-Q200 | ||||
Each | 1+ $0.190 10+ $0.190 25+ $0.190 50+ $0.190 100+ $0.190 More Pricing... | Min: 1 / Mult: 1 | Through Hole | 0ZRN Series | 16VDC | 15A | 28A | 20s | Rectangular | 100A | 10.2mm | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - |