Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRN1500FF1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9791
Product Range0ZRN Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.650 |
| 25+ | $1.620 |
| 50+ | $1.590 |
| 100+ | $1.460 |
| 250+ | $1.320 |
| 500+ | $1.180 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN1500FF1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9791
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRN Series
Voltage Rating16VDC
Holding Current15A
Trip Current28A
Time to Trip20s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length23.5mm
Thickness3.6mm
Height28.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
28A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
23.5mm
Height
28.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRN Series
Holding Current
15A
Time to Trip
20s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
