MF-R Radial Leaded PPTCs:
687 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Mexico. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, BEL Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.552 10+ $0.424 25+ $0.388 50+ $0.351 100+ $0.324 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.519 10+ $0.397 25+ $0.364 50+ $0.329 100+ $0.303 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.495 10+ $0.376 25+ $0.343 50+ $0.311 100+ $0.286 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.488 10+ $0.373 25+ $0.342 50+ $0.310 100+ $0.286 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.563 10+ $0.429 25+ $0.392 50+ $0.355 100+ $0.328 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.85A | 3.7A | 8.7s | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.617 10+ $0.472 25+ $0.432 50+ $0.392 100+ $0.362 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.476 10+ $0.362 25+ $0.331 50+ $0.300 100+ $0.277 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.541 10+ $0.411 25+ $0.376 50+ $0.341 100+ $0.315 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.35A | 2.7A | 7.3s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.475 10+ $0.447 25+ $0.401 50+ $0.375 100+ $0.352 More Pricing... | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.606 10+ $0.466 25+ $0.426 50+ $0.386 100+ $0.355 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.725 10+ $0.555 25+ $0.508 50+ $0.460 100+ $0.425 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.519 10+ $0.394 25+ $0.361 50+ $0.327 100+ $0.301 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 900mA | 1.8A | 5.9s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.584 10+ $0.444 25+ $0.406 50+ $0.367 100+ $0.339 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.630 10+ $0.582 25+ $0.519 50+ $0.455 100+ $0.433 More Pricing... | Through Hole | MF-RX/72 Series | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.488 10+ $0.373 25+ $0.342 50+ $0.310 100+ $0.286 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.030 10+ $0.945 25+ $0.894 50+ $0.842 100+ $0.785 More Pricing... | - | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.955 10+ $0.726 25+ $0.664 50+ $0.602 100+ $0.556 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.560 10+ $1.400 25+ $1.310 50+ $1.200 100+ $1.110 More Pricing... | - | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.574 10+ $0.440 25+ $0.403 50+ $0.365 100+ $0.336 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.541 10+ $0.418 25+ $0.383 50+ $0.347 100+ $0.320 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | - | 3mm | 14.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.519 10+ $0.399 25+ $0.366 50+ $0.331 100+ $0.305 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.839 10+ $0.768 25+ $0.710 50+ $0.650 100+ $0.607 More Pricing... | - | CMF-RL | 220VAC | 65mA | 150mA | 0.15s | Rectangular | 3A | 5.08mm | - | 9.8mm | 5mm | 13.5mm | -40°C | 125°C | - | ||||||
Each | 1+ $1.000 10+ $0.789 25+ $0.730 50+ $0.669 100+ $0.608 More Pricing... | - | POLY-FUSE 60R Series | 60VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 15.24mm | - | 3.1mm | 21.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.030 10+ $0.783 25+ $0.715 50+ $0.648 100+ $0.599 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.466 10+ $0.353 25+ $0.323 50+ $0.292 100+ $0.269 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||