Through Hole Toroidal Inductors:

382 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45W1775

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$6.130
25+
$5.730
50+
$5.050
100+
$4.820
More Pricing...
Min: 1 / Mult: 1
2300HT Series
22µH
19A
8000µohm
± 15%
58T5320

RoHS

Date/Lot Code

Each
1+
$4.490
10+
$4.110
25+
$3.810
50+
$3.490
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
2300 Series
27µH
15.6A
8000µohm
± 15%
97K7114

RoHS

Each
1+
$3.610
10+
$3.370
25+
$3.160
50+
$2.980
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
88T7054

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.040
25+
$1.990
50+
$1.930
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
± 20%
46W2128

RoHS

Each
1+
$5.950
10+
$5.440
25+
$5.400
50+
$4.360
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
58T5314

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.510
25+
$2.010
50+
$1.970
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
2100 Series
47µH
3.6A
0.055ohm
± 15%
42Y1356

RoHS

Date/Lot Code

Each
1+
$4.400
10+
$4.260
25+
$4.100
50+
$3.410
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
2300 Series
10µH
20A
5000µohm
± 15%
47Y7232

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.730
25+
$3.520
50+
$3.300
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
7000µohm
± 15%
94Y5953

RoHS

Each
1+
$0.679
250+
$0.533
500+
$0.484
1000+
$0.445
5000+
$0.411
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
28W5057

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$4.200
25+
$3.910
50+
$3.350
100+
$3.320
Min: 1 / Mult: 1
2200HT Series
22µH
9.3A
0.02ohm
± 15%
78AC6462

RoHS

Each
1+
$5.290
10+
$4.500
25+
$4.150
50+
$3.630
100+
$3.460
More Pricing...
Min: 1 / Mult: 1
SHBC Series
28µH
5A
0.0211ohm
± 20%
01AC1544

RoHS

Date/Lot Code

Each
1+
$15.820
10+
$15.820
25+
$15.810
50+
$13.850
100+
$11.900
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
01AC1540

RoHS

Date/Lot Code

Each
1+
$4.800
Min: 1 / Mult: 1
ATCA Series
65µH
2A
0.055ohm
± 20%
74AC1283

RoHS

Each
1+
$1.180
100+
$0.948
250+
$0.873
500+
$0.805
1000+
$0.755
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
01AC1538

RoHS

Date/Lot Code

Each
1+
$4.800
Min: 1 / Mult: 1
ATCA Series
110µH
4A
0.042ohm
± 20%
01AC1536

RoHS

Date/Lot Code

Each
1+
$3.830
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
29AH6489

RoHS

Each
1+
$1.680
100+
$1.360
250+
$1.250
500+
$1.160
1000+
$1.090
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
± 20%
92AH6774

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$3.290
25+
$3.080
50+
$2.950
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
2100LL Series
470µH
2.3A
0.124ohm
± 15%
92AH6787

RoHS

Date/Lot Code

Each
1+
$4.020
10+
$3.680
25+
$3.440
50+
$3.260
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
2200HT Series
220µH
4.3A
0.091ohm
± 15%
81AH9660

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.510
25+
$2.440
50+
$2.370
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
345µH
2.1A
0.2ohm
± 20%
92AH6799

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.860
25+
$3.700
50+
$3.300
100+
$3.190
More Pricing...
Min: 1 / Mult: 1
2300 Series
100µH
7A
0.037ohm
± 15%
92AH6772

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$4.040
25+
$3.790
50+
$3.560
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
2100HT Series
1mH
1.6A
0.43ohm
± 15%
81AH9661

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$2.790
25+
$2.630
50+
$2.470
100+
$2.210
Min: 1 / Mult: 1
WE-SI Series
49µH
5.8A
0.05ohm
± 20%
31Y1818

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$3.180
25+
$3.060
50+
$2.940
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
HCT Series
1.875µH
15A
2100µohm
-10% to +20%
74R9833

RoHS

Each
1+
$0.068
10+
$0.068
100+
$0.068
500+
$0.068
1000+
$0.068
More Pricing...
Min: 1 / Mult: 1
MCAP Series
360µH
400mA
450mohm
± 20%
51-75 of 382 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK