Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATCA-03-111M-H
Newark Part No.01AC1538
Product RangeATCA Series
Technical Datasheet
470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATCA-03-111M-H
Newark Part No.01AC1538
Product RangeATCA Series
Technical Datasheet
Product RangeATCA Series
Inductance110µH
RMS Current (Irms)4A
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ATCA Series
RMS Current (Irms)
4A
Inductance Tolerance
± 20%
Inductance
110µH
DC Resistance Max
0.042ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability