10µH Toroidal Inductors:

466 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$4.800
10+
$4.280
25+
$3.960
50+
$3.730
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
88T7052

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$2.350
25+
$2.280
50+
$2.220
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
86K7137

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$4.300
25+
$4.050
50+
$3.740
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$1.900
25+
$1.800
50+
$1.690
100+
$1.480
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
75AJ2610

RoHS

Date/Lot Code

Each
1+
$10.120
10+
$9.690
25+
$9.380
50+
$9.070
100+
$8.770
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.300
25+
$2.940
50+
$2.590
100+
$2.360
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
0.008ohm
75AJ2607

RoHS

Date/Lot Code

Each
1+
$3.080
10+
$2.950
25+
$2.820
50+
$2.680
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
75AJ2613

RoHS

Date/Lot Code

Each
1+
$9.190
10+
$8.800
25+
$8.440
50+
$8.070
100+
$7.700
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.200
10+
$2.800
25+
$2.630
50+
$2.450
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
75AJ2608

RoHS

Date/Lot Code

Each
1+
$8.870
10+
$7.870
25+
$6.870
50+
$6.570
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
88T7060

RoHS

Date/Lot Code

Each
1+
$4.520
10+
$4.340
25+
$4.230
50+
$4.100
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.000
25+
$1.980
50+
$1.790
100+
$1.420
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
74R9844

RoHS

Each
1+
$0.894
10+
$0.894
100+
$0.894
500+
$0.894
1000+
$0.894
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
63K3802

RoHS

Date/Lot Code

Each
1+
$10.470
10+
$9.150
25+
$8.740
50+
$8.250
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
88T7063

RoHS

Date/Lot Code

Each
1+
$6.910
10+
$6.640
25+
$6.460
50+
$6.270
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
74R9834

RoHS

Each
1+
$1.150
10+
$0.734
100+
$0.621
500+
$0.458
1000+
$0.421
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
74R9829

RoHS

Each
1+
$0.554
10+
$0.554
100+
$0.554
500+
$0.554
1000+
$0.554
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
300µH
6A
0.17ohm
01M8821

RoHS

Each
1+
$6.690
10+
$6.410
25+
$5.570
50+
$5.170
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
0.5ohm
81AH9663

RoHS

Date/Lot Code

Each
1+
$6.140
10+
$5.680
25+
$5.230
50+
$4.940
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.580
25+
$1.560
50+
$1.390
100+
$1.210
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
81AH9665

RoHS

Date/Lot Code

Each
1+
$5.310
10+
$4.790
25+
$4.540
50+
$4.280
100+
$3.760
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
58T5024

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$2.420
25+
$2.180
50+
$2.150
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
66AH2685

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$2.860
25+
$2.840
50+
$2.640
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
81AH9659

RoHS

Date/Lot Code

Each
1+
$3.870
10+
$3.390
25+
$3.180
50+
$2.950
100+
$2.590
Min: 1 / Mult: 1
WE-SI Series
1.619mH
1.8A
0.48ohm
01M8820

RoHS

Each
1+
$6.490
10+
$5.790
25+
$5.370
50+
$4.970
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
1-25 of 466 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK