Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7441501Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2611
Product RangeWE-SI Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.560 |
| 25+ | $3.210 |
| 50+ | $2.860 |
| 100+ | $2.800 |
| 500+ | $2.740 |
| 1000+ | $2.690 |
| 2500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7441501Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2611
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance12µH
RMS Current (Irms)14.5A
DC Resistance Max8000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
14.5A
Inductance Tolerance
± 20%
Inductance
12µH
DC Resistance Max
8000µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
