Radial Leaded Power Inductors:

1,397 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
93K2288

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$5.300
5+
$5.290
10+
$5.240
25+
$5.190
50+
$5.090
More Pricing...
Min: 1 / Mult: 1
1400 Series
100µH
Unshielded
7.8A
7.8A
0.04ohm
± 10%
46T8802

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.950
25+
$1.900
50+
$1.850
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
4.7A
4.5A
0.02ohm
± 10%
08P2742

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$2.210
25+
$2.130
50+
$2.030
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
6µH
Unshielded
5A
14.5A
0.0117ohm
± 25%
06W1266

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.560
25+
$1.520
50+
$1.470
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
600mA
900mA
1.32ohm
± 10%
93K2318

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$3.270
10+
$3.240
25+
$3.220
50+
$3.150
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
1400 Series
47µH
Unshielded
8.5A
8.5A
0.021ohm
± 15%
45W6395

RoHS

Date/Lot Code

Each
1+
$0.430
10+
$0.362
25+
$0.323
50+
$0.316
100+
$0.309
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1A
1.2A
0.33ohm
± 10%
55Y0243

RoHS

Each
1+
$2.870
10+
$2.760
25+
$2.650
50+
$2.530
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
6.8µH
Shielded
10.7A
15A
6500µohm
± 20%
78X5342

RoHS

Date/Lot Code

Each
1+
$0.430
10+
$0.362
25+
$0.323
Min: 1 / Mult: 1
RLB Series
47µH
Unshielded
1.5A
1.7A
0.17ohm
± 10%
72T2743

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.774
10+
$0.769
25+
$0.764
50+
$0.743
100+
$0.722
More Pricing...
Min: 1 / Mult: 1
1300R Series
2.2mH
Unshielded
240mA
240mA
4.5ohm
± 10%
15AC9205

RoHS

Each
1+
$2.800
10+
$2.660
25+
$2.530
50+
$2.400
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
22µH
Shielded
6.9A
7.5A
0.016ohm
± 20%
01AH7854

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$1.720
25+
$1.670
50+
$1.630
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
1.05A
2.2A
0.31ohm
± 10%
01AH7885

RoHS

Date/Lot Code

Each
10+
$0.835
25+
$0.746
50+
$0.729
100+
$0.711
500+
$0.659
More Pricing...
Min: 10 / Mult: 10
SBCP Series
3.9µH
Unshielded
2.15A
2.51A
0.04ohm
± 20%
66AH0293

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.380
25+
$2.140
50+
$2.060
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.8A
2.4A
0.17ohm
± 10%
66AH0232

RoHS

Date/Lot Code

Each
10+
$0.817
25+
$0.730
50+
$0.713
100+
$0.696
500+
$0.644
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
5.8A
7.1A
0.02ohm
± 20%
66AH0192

RoHS

Date/Lot Code

Each
10+
$0.774
25+
$0.691
50+
$0.676
100+
$0.659
500+
$0.571
More Pricing...
Min: 10 / Mult: 10
SBC Series
100µH
Unshielded
960mA
1A
0.26ohm
± 10%
28AH8188

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$7.280
10+
$6.000
25+
$5.750
50+
$5.490
100+
$5.300
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
20.6A
20.6A
5000µohm
± 20%
83AH8517

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.971
25+
$0.933
50+
$0.895
100+
$0.858
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
3A
3.3A
0.055ohm
± 10%
01AH7934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.750
25+
$1.570
50+
$1.540
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
28AH8182

RoHS

Each
1+
$25.720
5+
$23.870
10+
$22.010
25+
$20.150
50+
$18.770
Min: 1 / Mult: 1
WE-HCFT Series
33µH
Shielded
32A
38.9A
6380µohm
± 20%
92AH7079

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$1.050
25+
$1.040
50+
$1.010
100+
$0.953
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
500mA
500mA
1.2ohm
± 10%
85AH8394

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$4.000
25+
$3.870
50+
$3.720
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
10µH
Unshielded
8A
13A
8800µohm
± 25%
85AH8389

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$2.370
25+
$2.290
50+
$2.210
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
2µH
Unshielded
10A
32A
3800µohm
± 25%
01AH7929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.100
25+
$1.880
50+
$1.720
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
790mA
700mA
0.39ohm
± 10%
50AJ6427

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$3.240
25+
$3.220
50+
$3.150
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
1400 Series
10µH
Unshielded
13A
13A
9000µohm
± 15%
50AJ6479

RoHS

Date/Lot Code

Each
1+
$2.220
10+
$2.050
25+
$2.050
50+
$2.040
100+
$2.040
Min: 1 / Mult: 1
1900R Series
47µH
Unshielded
110mA
-
36ohm
± 10%
51-75 of 1397 items
of 56 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK