Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1410313CCopy
Newark Part No.50AJ6427
Product Range1400 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.640 |
| 25+ | $3.300 |
| 50+ | $3.230 |
| 100+ | $3.150 |
| 500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1410313CCopy
Newark Part No.50AJ6427
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)13A
Saturation Current (Isat)13A
DC Resistance Max9000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
13A
Inductance Tolerance
± 15%
Inductance
10µH
RMS Current (Irms)
13A
DC Resistance Max
9000µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
