Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0912-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5342
Product RangeRLB Series
Your Part Number
3,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 10+ | $0.363 |
| 25+ | $0.322 |
| 50+ | $0.307 |
| 100+ | $0.291 |
| 500+ | $0.276 |
| 1000+ | $0.252 |
| 2500+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5342
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.5A
Saturation Current (Isat)1.7A
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
1.5A
DC Resistance Max
0.17ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
