Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-87HY151HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7929RL
Cut Tape01AH7929
Product RangeSBCP Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $2.780 |
| 100+ | $2.570 |
| 250+ | $2.350 |
| 500+ | $2.130 |
| 1000+ | $1.880 |
| 5000+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY151HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7929RL
Cut Tape01AH7929
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)790mA
Saturation Current (Isat)700mA
DC Resistance Max0.39ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
700mA
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
790mA
DC Resistance Max
0.39ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
