Fixed Value Inductors:

91 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F765

RoHS

Date/Lot Code

Each
1+
$14.160
5+
$12.750
10+
$11.750
25+
$10.620
Min: 1 / Mult: 1
C Series
320mH
600mA
10ohm
-20% to +50%
-
Through Hole
03F1060

RoHS

Each
1+
$23.020
5+
$21.880
10+
$20.720
25+
$19.580
Min: 1 / Mult: 1
C Series
35mH
2A
0.79ohm
-20% to +50%
-
-
89C0317

RoHS

Each
1+
$391.560
5+
$373.600
10+
$355.650
Min: 1 / Mult: 1
195-196 Series
2.5mH
75A
0.008ohm
± 15%
-
-
98F2174

RoHS

Date/Lot Code

Each
1+
$19.820
5+
$18.830
10+
$17.830
25+
$16.850
Min: 1 / Mult: 1
C Series
7H
75A
240ohm
-20% to +50%
-
-
55X4429

RoHS

Each
1+
$6.340
5+
$6.010
10+
$5.700
25+
$5.380
Min: 1 / Mult: 1
CMT Series
1mH
-
0.01ohm
-
-
SMD
52F9523

RoHS

Each
1+
$290.080
5+
$272.070
10+
$254.050
Min: 1 / Mult: 1
195-196 Series
5mH
30A
0.023ohm
± 15%
-
-
28Y0705

RoHS

Each
1+
$44.070
5+
$43.360
10+
$42.560
25+
$42.040
Min: 1 / Mult: 1
195-196 Series
35mH
2A
0.61ohm
± 15%
-
Chassis Mount
51R4242

RoHS

Each
1+
$246.910
5+
$229.690
10+
$212.470
Min: 1 / Mult: 1
193 Series
5mH
300mA
55ohm
± 15%
-
-
33P8130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
10+
$0.845
25+
$0.836
50+
$0.778
100+
$0.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
33P8125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
10+
$0.845
25+
$0.833
50+
$0.772
100+
$0.712
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
29AM5977

RoHS

Each
1+
$23.080
5+
$21.010
10+
$20.600
25+
$20.150
50+
$19.110
More Pricing...
Min: 1 / Mult: 1
-
2H
-
146ohm
-
-
Through Hole
29AM5980

RoHS

Each
1+
$50.820
5+
$46.280
10+
$44.980
25+
$44.140
50+
$42.090
More Pricing...
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
29AM5978

RoHS

Each
1+
$23.090
5+
$21.040
10+
$20.610
25+
$20.160
50+
$19.120
More Pricing...
Min: 1 / Mult: 1
-
10H
-
880.9ohm
-
-
Through Hole
29AM5976

RoHS

Each
1+
$21.160
5+
$19.270
10+
$18.880
25+
$18.470
50+
$17.520
More Pricing...
Min: 1 / Mult: 1
-
200mH
-
50ohm
-
-
Through Hole
29AM5979

RoHS

Each
1+
$54.780
5+
$49.900
10+
$48.490
25+
$47.570
50+
$45.370
More Pricing...
Min: 1 / Mult: 1
-
10H
100mA
150ohm
-
-
72mm x 50mm x 49mm
29AM5981

RoHS

Each
1+
$77.920
5+
$70.730
10+
$69.690
25+
$67.970
50+
$64.550
More Pricing...
Min: 1 / Mult: 1
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
76-91 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK