Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM5976
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
| 5+ | $15.820 |
| 10+ | $14.780 |
| 25+ | $13.800 |
| 50+ | $12.720 |
| 100+ | $11.990 |
| 250+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM5976
Product Range-
Inductance200mH
DC Current Rating-
DC Resistance Max50ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
DC Current Rating
-
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
200mH
DC Resistance Max
50ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
