Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.040 |
| 5+ | $89.460 |
| 10+ | $88.230 |
| 25+ | $86.180 |
| 50+ | $82.090 |
| 100+ | $74.610 |
| 250+ | $68.010 |
Price for:Each
Minimum: 1
Multiple: 1
$98.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-IND6Copy
Newark Part No.29AM5981
Product Range-
Inductance10H
DC Current Rating180mA
DC Resistance Max197ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min-
Inductor Case Style92mm x 79mm x 65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
DC Current Rating
180mA
Inductance Tolerance
± 10%
Inductor Case Style
92mm x 79mm x 65mm
Inductance
10H
DC Resistance Max
197ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
