RF Inductors:

7,189 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
33P8672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.517
10+
$0.442
25+
$0.430
50+
$0.396
100+
$0.363
More Pricing...
Min: 1 / Mult: 1
15µH
VLCF Series
-
0.303ohm
Shielded
-
-
-
1A
± 20%
-
06W0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
2.2nH
MCFT Series
-
0.35ohm
Shielded
6GHz
-
-
500mA
± 0.1nH
-
74M2849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Min: 1 / Mult: 1
33µH
LQH55DN_03 Series
900mA
0.32ohm
Unshielded
12MHz
-
-
900mA
± 20%
-
35M1439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.408
25+
$0.389
50+
$0.369
100+
$0.357
Min: 5 / Mult: 5
68nH
3650 Series
-
0.34ohm
Unshielded
1.7GHz
-
-
600mA
± 5%
-
13J5703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.140
25+
$1.030
50+
$0.931
100+
$0.848
More Pricing...
Min: 5 / Mult: 5
39nH
B82498B SIMID Series
-
0.1ohm
Unshielded
2.05GHz
-
-
560mA
± 5%
-
24W8184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.367
25+
$0.350
50+
$0.331
100+
$0.321
Min: 5 / Mult: 5
12nH
36541E Series
-
0.09ohm
Unshielded
4.4GHz
-
-
1.2A
± 5%
-
06W0785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
0.6nH
MCFT Series
-
0.1ohm
Shielded
6GHz
-
-
600mA
± 0.1nH
-
34R6091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.410
25+
$0.397
50+
$0.384
100+
$0.356
More Pricing...
Min: 5 / Mult: 5
33µH
WE-KI Series
-
0.35ohm
Unshielded
2.35GHz
-
-
400mA
± 5%
-
85C2768

RoHS

Date/Lot Code

Each
1+
$0.468
10+
$0.390
25+
$0.343
50+
$0.333
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
220µH
B82144A LBC Series
-
1.6ohm
-
2.4MHz
-
-
400mA
± 5%
-
11J6647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.207
50+
$0.200
100+
$0.193
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
220µH
B78108S BC Series
-
3.3ohm
-
3.7MHz
3.7MHz
-
250mA
± 5%
-
34R6050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
120nH
WE-KI Series
-
0.65ohm
Unshielded
1.3GHz
-
-
300mA
± 5%
-
35M1448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
120nH
3650 Series
-
0.51ohm
Unshielded
1.1GHz
-
-
400mA
± 5%
-
39T4591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
Min: 10 / Mult: 10
18nH
L-07C Series
-
0.65ohm
-
-
-
-
200mA
± 5%
-
33P8695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.655
10+
$0.539
25+
$0.509
50+
$0.479
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
33µH
VLCF Series
-
0.717ohm
Shielded
-
-
-
860mA
± 20%
-
34R6008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
620nH
WE-KI Series
-
2.7ohm
Unshielded
188MHz
-
-
400mA
± 5%
-
34R6071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.449
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
6.8nH
WE-KI Series
-
0.083ohm
Unshielded
4.8GHz
-
-
680mA
± 5%
-
41X2934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.626
25+
$0.595
50+
$0.562
100+
$0.533
250+
$0.522
More Pricing...
Min: 10 / Mult: 10
330nH
WE-PMI Series
-
0.16ohm
Shielded
-
-
-
1.1A
± 20%
-
41X2933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.661
25+
$0.641
50+
$0.621
100+
$0.556
250+
$0.532
More Pricing...
Min: 10 / Mult: 10
220µH
WE-PMI Series
-
0.12ohm
Shielded
250MHz
-
-
-
± 20%
-
55X3951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
100nH
WE-MK Series
-
1.2ohm
Unshielded
700MHz
-
-
300mA
± 5%
-
55X3947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.284
25+
$0.157
50+
$0.154
100+
$0.151
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
47nH
WE-MK Series
-
0.7ohm
Unshielded
1.2GHz
-
-
400mA
± 5%
-
99W2667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.414
25+
$0.365
50+
$0.305
100+
$0.257
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
4.7µH
MLP Series
-
0.26ohm
Shielded
-
-
-
700mA
± 20%
-
10R8544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.040
250+
$0.036
500+
$0.032
1000+
$0.029
5000+
$0.020
Min: 10 / Mult: 10
22nH
MCFT Series
-
2.65ohm
Shielded
2GHz
-
-
90mA
± 1%
-
25M8844

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.040
10+
$3.100
25+
$2.990
50+
$2.850
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
100nH
SC30 Series
-
8ohm
-
13MHz
-
-
149mA
± 10%
-
36X2246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.491
25+
$0.460
50+
$0.430
100+
$0.402
More Pricing...
Min: 1 / Mult: 1
68nH
AL Series
2.5A
0.0082ohm
-
1.5GHz
-
-
-
± 5%
-
02M5179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.442
50+
$0.415
100+
$0.389
Min: 1 / Mult: 1
22nH
3613C Series
-
3.2ohm
Shielded
13MHz
-
-
180mA
± 10%
-
901-925 of 7189 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK