Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C220KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel02M5179RL
Cut Tape02M5179
Product Range3613C Series
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.910 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 25+ | $0.735 |
| 100+ | $0.607 |
| 250+ | $0.575 |
| 500+ | $0.502 |
| 1000+ | $0.453 |
| 2500+ | $0.447 |
| 5000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C220KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel02M5179RL
Cut Tape02M5179
Product Range3613C Series
Technical Datasheet
Inductance22µH
DC Resistance Max3.2ohm
Self Resonant Frequency13MHz
DC Current Rating180mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
13MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
3.2ohm
DC Current Rating
180mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 3613C220K
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
