RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40AH3387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
250+
$0.105
More Pricing...
Min: 1 / Mult: 1
470nH
MCOIL MC series
-
0.039ohm
Shielded
-
-
-
3.1A
± 20%
-
76AH5386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
33nH
LQG15HS_02 Series
-
0.58ohm
Unshielded
1.6GHz
-
-
350mA
± 5%
-
76AH5596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
110nH
LQW18AN_00 Series
-
1.2ohm
Unshielded
1.7GHz
-
-
200mA
± 2%
-
76AH5650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.095
50+
$0.089
100+
$0.083
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
4.7nH
LQW18AN_00 Series
-
0.059ohm
Unshielded
6GHz
-
-
850mA
± 0.5nH
-
16AH0857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
25+
$0.209
50+
$0.209
Min: 1 / Mult: 1
1µH
LPWI Series
-
0.065ohm
Shielded
-
-
-
3A
± 20%
-
76AH5372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.043
50+
$0.042
100+
$0.040
250+
$0.036
More Pricing...
Min: 10 / Mult: 10
220nH
LQG15HS_02 Series
-
3.77ohm
Unshielded
450MHz
-
-
120mA
± 3%
-
69AH1219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.185
25+
$0.162
50+
$0.158
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
0.82µH
MLF Series
-
0.65ohm
Shielded
130MHz
-
-
150mA
± 5%
-
83AH8554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.058
50+
$0.055
100+
$0.051
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
27nH
WE-MK Series
-
1.35ohm
Unshielded
1.8GHz
-
-
120mA
± 5%
-
76AH5552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.029
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
4.7nH
LQP03TN_02 Series
-
0.4ohm
Unshielded
4.4GHz
-
-
350mA
± 3%
-
92AH1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.772
25+
$0.673
50+
$0.655
100+
$0.635
More Pricing...
Min: 1 / Mult: 1
10µH
B82442T SIMID Series
-
0.132ohm
Unshielded
19MHz
-
-
1.42A
± 10%
-
92AH4061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.433
25+
$0.381
50+
$0.369
100+
$0.356
250+
$0.316
More Pricing...
Min: 10 / Mult: 10
22µH
B82422A SIMID Series
-
2.65ohm
Shielded
16MHz
-
-
140mA
± 5%
-
80AH9896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
56nH
-
-
0.75ohm
Shielded
1.1GHz
-
-
300mA
± 5%
-
69AH1313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.082
50+
$0.080
100+
$0.079
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
33nH
MLG Series
-
0.9ohm
Unshielded
1.4GHz
-
-
300mA
± 5%
-
69AH6891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.190
Min: 10 / Mult: 10
1.2mH
B78108S BC Series
-
17.5ohm
-
1.3MHz
-
-
115mA
± 5%
-
66AH2696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.473
25+
$0.472
50+
$0.459
100+
$0.447
250+
$0.446
More Pricing...
Min: 10 / Mult: 10
470nH
WE-MI Series
-
0.6ohm
Unshielded
140MHz
-
-
200mA
± 10%
-
69AH1400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.109
25+
$0.096
50+
$0.094
100+
$0.092
More Pricing...
Min: 5 / Mult: 5
6.8µH
MLZ Series
-
0.52ohm
Shielded
-
-
-
400mA
± 20%
-
82AH0149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.210
25+
$1.170
50+
$1.120
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
28nH
WE-CAIR Series
4A
0.006ohm
-
1.8GHz
-
-
-
± 5%
-
92AH4195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
Min: 10 / Mult: 10
82nH
CI160808 Series
-
0.95ohm
Unshielded
600MHz
-
-
300mA
± 5%
-
76AH5612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.095
50+
$0.089
100+
$0.083
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
470nH
LQW18AN_00 Series
-
7ohm
Unshielded
700MHz
-
-
75mA
± 5%
-
76AH5490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
Min: 1 / Mult: 1
2.2mH
LQH43NN_03 Series
-
50ohm
Unshielded
1.3MHz
-
-
30mA
± 10%
-
42AH0136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.128
25+
$0.117
Min: 1 / Mult: 1
1µH
78F Series
-
31.4ohm
-
1.2MHz
1.2MHz
-
60mA
± 5%
-
02AJ9986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.198
25+
$0.187
50+
$0.176
Min: 10 / Mult: 10
1µH
ASMPH-0603 Series
-
0.2ohm
Shielded
-
-
-
1A
± 20%
-
33P8691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.735
10+
$0.582
25+
$0.521
50+
$0.459
Min: 1 / Mult: 1
22µH
VLCF Series
-
0.496ohm
Shielded
-
-
-
1A
± 20%
-
07WX7020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.273
Min: 10 / Mult: 10
1µH
B78108S BC Series
-
14ohm
-
1.6GHz
-
-
130mA
± 5%
-
35R0867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
6.8µH
LQW15AN_00 Series
-
0.09ohm
Unshielded
6GHz
-
-
700mA
± 2%
-
101-125 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK