Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASMPH-0603-1R0M-TCopy
Newark Part No.
Re-Reel02AJ9986
Cut Tape02AJ9986
Product RangeASMPH-0603 Series
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $4.380 | $43.80 |
| Total Price | $43.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $4.380 |
| 25+ | $4.140 |
| 50+ | $3.940 |
| 100+ | $3.700 |
| 250+ | $3.520 |
| 500+ | $3.320 |
| 1000+ | $3.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPH-0603-1R0M-TCopy
Newark Part No.
Re-Reel02AJ9986
Cut Tape02AJ9986
Product RangeASMPH-0603 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.2ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style1.6mm x 0.8mm x 0.8mm
Product RangeASMPH-0603 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
ASMPH-0603 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.2ohm
DC Current Rating
1A
Inductor Case Style
1.6mm x 0.8mm x 0.8mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ASMPH-0603-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
