Niobium Oxide Capacitors:

43 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10R5802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.520
Min: 5000 / Mult: 5000
100µF
4V
0.07ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOS Series
2.6mm
-55°C
125°C
AEC-Q200
95H7340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.735
Min: 5000 / Mult: 5000
100µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
15P2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
Min: 1 / Mult: 1
470µF
4V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
10R5798

RoHS

Each (Supplied on Cut Tape)
100+
$0.265
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
10µF
6.3V
2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOS Series
1.6mm
-55°C
125°C
AEC-Q200
10R5795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.313
Min: 2000 / Mult: 2000
15µF
10V
2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
97M6354

RoHS

Each (Supplied on Cut Tape)
1+
$0.482
10+
$0.225
25+
$0.218
50+
$0.210
100+
$0.203
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
6.3V
1.6ohm
-
-
3.5mm
-
2.8mm
-
1.9mm
-55°C
105°C
AEC-Q200
15P2235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
Min: 1 / Mult: 1
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
97M6357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
Min: 1876 / Mult: 1876
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.394
Min: 112 / Mult: 112
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
53J7340

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.435
1000+
$0.428
2000+
$0.419
3000+
$0.411
5000+
$0.400
Min: 500 / Mult: 500
68µF
6.3V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
92K7512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
Min: 1 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2mm
-55°C
105°C
AEC-Q200
10R5805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$1.030
Min: 5000 / Mult: 5000
220µF
6.3V
0.1ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOS Series
2.9mm
-55°C
125°C
AEC-Q200
97M6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.239
Min: 156 / Mult: 156
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
97M6355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.397
Min: 304 / Mult: 304
68µF
4V
1.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
97M6358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.470
100+
$0.456
250+
$0.404
Min: 99 / Mult: 99
33µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
10R5793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.568
Min: 2000 / Mult: 2000
33µF
2.5V
1.7ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
10R5799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.686
Min: 10000 / Mult: 10000
22µF
6.3V
0.65ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
125°C
AEC-Q200
38K6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.635
25+
$0.619
50+
$0.602
100+
$0.587
Min: 1 / Mult: 1
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
26-43 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK