Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJA156M006RWJ Niobium Oxide Capacitor, OxiCap, 15 µF, 6.3 V, 2.2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount](https://mexico.newark.com/productimages/standard/en_US/4401561.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA156M006RWJCopy
Newark Part No.97M6350
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA156M006RWJCopy
Newark Part No.97M6350
Product RangeOxiCap NOJ Series
Capacitance15µF
Voltage(DC)6.3V
ESR2.2ohm
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15µF
ESR
2.2ohm
Capacitance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Capacitor Mounting
Surface Mount
Product Width
1.6mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for NOJA156M006RWJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
