200 Series Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T7151

RoHS

Each
1+
$12.080
10+
$9.900
25+
$9.630
50+
$9.360
100+
$9.350
Min: 1 / Mult: 1
WE-LT
EMI Shielding
Fabric over Foam
1m
3mm
1mm
80dB
04M9036

RoHS

Each
1+
$83.100
5+
$78.500
10+
$73.860
25+
$68.310
50+
$66.990
More Pricing...
Min: 1 / Mult: 1
ZEMREX ES
Profile Strip
Monel over Neoprene Sponge
10m
6mm
4mm
-
02M1785

RoHS

Each
1+
$17.680
5+
$17.680
10+
$17.440
25+
$16.620
50+
$16.020
More Pricing...
Min: 1 / Mult: 1
SG Series
EMI Shielding
Nickel Plated Copper
610mm
4.75mm
3.17mm
100dB
04M9038

RoHS

Date/Lot Code

Each
1+
$86.640
5+
$81.840
10+
$77.000
25+
$71.210
50+
$69.840
More Pricing...
Min: 1 / Mult: 1
ZEMREX ES
Profile Strip
Monel over Neoprene Sponge
10m
9mm
6mm
-
02M1792

RoHS

Each
1+
$4.380
10+
$2.710
25+
$2.540
50+
$2.370
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
SG Series
EMI Shielding
Copper Alloy
44.5mm
2.5mm
2.5mm
100dB
72Y5227

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.750
25+
$1.470
50+
$1.350
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
26.21mm
26.21mm
5.08mm
-
72Y5226

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$2.610
25+
$2.210
50+
$2.010
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
26.21mm
26.21mm
5.08mm
-
29AH0505

RoHS

Each
1+
$12.880
10+
$12.290
25+
$10.620
50+
$9.820
100+
$8.730
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
6.4mm
3.61mm
-
02M1791

RoHS

Each
1+
$2.080
10+
$1.910
25+
$1.910
50+
$1.910
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
SG Series
EMI Shielding
Copper Alloy
35.6mm
2.5mm
2.5mm
100dB
98M0042

RoHS

Date/Lot Code

Each
1+
$9.450
5+
$9.100
10+
$8.680
Min: 1 / Mult: 1
CN Series
EMI Shielding
Nickel on Copper Plated Polyester
10m
262mm
-
70dB
39Y6510

RoHS

Date/Lot Code

Each
1+
$15.960
10+
$14.470
25+
$12.050
50+
$12.020
100+
$12.000
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
-
39Y6285

RoHS

Date/Lot Code

Each
1+
$21.690
10+
$15.610
25+
$12.710
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.35mm
-
39Y6511

RoHS

Date/Lot Code

Each
1+
$3.780
Min: 10 / Mult: 10
-
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
-
80Y5054

RoHS

Date/Lot Code

Each
1+
$17.650
10+
$15.450
25+
$14.570
50+
$12.610
100+
$10.650
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
6.4mm
6.4mm
110dB
80Y5107

RoHS

Date/Lot Code

1 Meter
1+
$32.880
5+
$31.310
10+
$29.790
25+
$27.130
50+
$24.840
More Pricing...
Min: 1 / Mult: 1
8865
EMI Shielding
Silicone
1.7mm
1.6mm
-
-
72Y5224

RoHS

Date/Lot Code

Each
10+
$2.230
25+
$1.880
50+
$1.720
100+
$1.550
500+
$1.290
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
16.5mm
16.5mm
3.6mm
-
80Y5051

RoHS

Date/Lot Code

Each
1+
$15.350
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
10mm
10mm
110dB
69AH2939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.502
10+
$0.405
100+
$0.323
500+
$0.269
1000+
$0.231
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Titanium Copper Alloy
6.25mm
3.18mm
2.75mm
-
88AH7631

RoHS

Date/Lot Code

Each
1+
$37.680
5+
$33.380
10+
$28.180
25+
$28.060
50+
$27.920
More Pricing...
Min: 1 / Mult: 1
WE-EGS
EMI Shielding
Silicone Elastomer
1m
1mm
1mm
-
88AH7662

RoHS

Date/Lot Code

Each
1+
$40.290
5+
$38.320
10+
$36.350
25+
$30.120
50+
$26.940
Min: 1 / Mult: 1
WE-CSGS
Profile Strip
Beryllium Copper
406.4mm
13.82mm
6.35mm
-
69AH2942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.417
100+
$0.333
500+
$0.278
1000+
$0.239
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Titanium Copper Alloy
3.5mm
1.5mm
2mm
-
69AH2938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.445
100+
$0.373
500+
$0.322
1000+
$0.283
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Beryllium Copper
6.95mm
2.9mm
5.57mm
-
88AH7663

RoHS

Date/Lot Code

Each
1+
$25.520
Min: 1 / Mult: 1
WE-CSGS
Profile Strip
Beryllium Copper
406.3mm
8.42mm
7.1mm
-
30AH0035

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.215
5000+
$0.191
10000+
$0.172
25000+
$0.157
50000+
$0.144
Min: 2500 / Mult: 2500
-
EMI Shielding
Titanium Copper Alloy
6.25mm
3.18mm
2.75mm
-
40AJ8463

RoHS

Each
1+
$0.721
10+
$0.547
100+
$0.475
500+
$0.421
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Plated Copper
5.65mm
-
-
-
1-25 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK