Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-203-FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72Y5227
Your Part Number
3,724 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.490 |
| 25+ | $1.410 |
| 50+ | $1.350 |
| 100+ | $1.300 |
| 500+ | $1.280 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-203-FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72Y5227
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Length26.21mm
Product Length26.21mm
Width26.21mm
Product Width26.21mm
Product Depth5.08mm
Depth5.08mm
Product Range-
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
26.21mm
Width
26.21mm
Product Depth
5.08mm
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Cold Rolled Steel
Product Length
26.21mm
Product Width
26.21mm
Depth
5.08mm
Attenuation
-
Technical Docs (1)
Alternatives for BMI-S-203-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
