Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851170Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH7662
Product RangeWE-CSGS
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.880 |
| 10+ | $34.930 |
| 25+ | $29.650 |
| 50+ | $27.030 |
| 100+ | $26.490 |
| 250+ | $25.950 |
| 500+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$38.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851170Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH7662
Product RangeWE-CSGS
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Length406.4mm
Product RangeWE-CSGS
Product Length406.4mm
Width13.82mm
Depth6.35mm
Product Width13.82mm
Product Depth6.35mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Range
WE-CSGS
Width
13.82mm
Product Width
13.82mm
Attenuation
-
Shielding Type
Profile Strip
Length
406.4mm
Product Length
406.4mm
Depth
6.35mm
Product Depth
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
