Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG175015DSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02M1792
Product RangeSG Series
Your Part Number
659 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $147.230 |
| 5+ | $147.220 |
| 10+ | $73.610 |
| 25+ | $36.800 |
Price for:Each
Minimum: 1
Multiple: 1
$147.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSG175015DSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02M1792
Product RangeSG Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialCopper Alloy
Product Length44.5mm
Length44.5mm
Width2.5mm
Product Width2.5mm
Depth2.5mm
Product Depth2.5mm
Attenuation100dB
Product RangeSG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44.5mm
Width
2.5mm
Depth
2.5mm
Attenuation
100dB
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Copper Alloy
Length
44.5mm
Product Width
2.5mm
Product Depth
2.5mm
Product Range
SG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
