Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoMULL12060-200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39Y6510
Your Part Number
394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.580 |
| 25+ | $18.500 |
| 100+ | $18.320 |
| 250+ | $15.560 |
| 500+ | $14.650 |
| 1000+ | $14.350 |
| 2500+ | $14.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMULL12060-200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39Y6510
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Length60mm
Product Length60mm
Width120mm
Product Width120mm
Depth0.2mm
Product Depth0.2mm
Product Range-
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
60mm
Width
120mm
Depth
0.2mm
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Flexible Sintered Ferrite
Product Length
60mm
Product Width
120mm
Product Depth
0.2mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
