0
0 Items$0.00

Pin Headers :

16,152 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
Gender
No. of Contacts
Contact Termination Type
No. of Rows
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
56H1962

RoHS

Date/Lot Code

Each
1+$0.248
10+$0.215
25+$0.208
50+$0.199
100+$0.191
More Pricing...
Board-to-Board, Wire-to-Board
2.54mm
-
1Rows
-
3Contacts
Through Hole Straight
-
-
KK 254 42375 Series
Unshrouded
Brass
Tin Plated Contacts
Pin Header
Nylon (Polyamide), Glass Filled Body
Straight
4A
90F5631

RoHS

Date/Lot Code

Each
1+$0.419
10+$0.352
25+$0.329
100+$0.295
500+$0.264
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
8Contacts
Through Hole Straight
-
-
MTA-100 Series
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
90F4250

RoHS

Each
1+$0.144
10+$0.125
25+$0.117
100+$0.103
500+$0.093
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
MTA-100 Series
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
34P1336

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.971
10+$0.913
100+$0.716
500+$0.631
1000+$0.533
Wire-to-Board
1.2mm
-
1Rows
-
2Contacts
Surface Mount Right Angle
-
-
ACH
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
-
-
96K2804

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.670
25+$1.590
50+$1.490
100+$1.410
More Pricing...
Wire-to-Board
2.54mm
-
2Rows
-
10Contacts
Through Hole Straight
-
-
AMP-LATCH Series
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
-
-
38K8079

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.578
10+$0.505
25+$0.480
50+$0.449
100+$0.430
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
5Contacts
Surface Mount
-
-
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
55H9215

RoHS

Date/Lot Code

Each
1+$0.204
10+$0.172
25+$0.163
50+$0.154
100+$0.147
More Pricing...
Board-to-Board, Wire-to-Board
2.54mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
KK 254 4030 Series
Unshrouded
Brass
Matte Tin Plated Contacts
Pin Header
Nylon (Polyamide) Body
Straight
4A
55H9687

RoHS

Date/Lot Code

Each
1+$0.596
10+$0.435
25+$0.412
50+$0.397
100+$0.380
More Pricing...
Board-to-Board, Wire-to-Board
2.54mm
-
1Rows
-
3Contacts
Through Hole Straight
-
-
KK 254 4030 Series
Unshrouded
Brass
Gold Plated Contacts
Pin Header
Nylon (Polyamide) Body
Straight
4A
59H2651

RoHS

Date/Lot Code

Each
1+$2.450
10+$2.210
25+$1.670
50+$1.630
100+$1.600
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
10Contacts
Through Hole Straight
-
-
SL 70543 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
PET (Polyester), Glass Filled Body
Straight
3A
90R8522

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
10+$0.310
100+$0.272
250+$0.243
500+$0.219
1000+$0.197
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
2Contacts
Through Hole
-
-
PA
Shrouded
Copper
Tin Plated Contacts
-
-
-
-
08N6789

RoHS

Each
1+$0.142
250+$0.107
500+$0.097
1000+$0.086
5000+$0.079
Board-to-Board
2.54mm
-
2Rows
-
6Contacts
Through Hole Straight
-
-
2213S Series
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
-
-
37K9964

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.345
25+$0.302
50+$0.270
100+$0.243
500+$0.218
More Pricing...
Wire-to-Board
3.96mm
-
1Rows
-
4Contacts
Through Hole Straight
-
-
VH
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
73M9437

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.249
25+$0.218
50+$0.195
100+$0.177
500+$0.158
More Pricing...
Wire-to-Board
2.5mm
-
1Rows
-
5Contacts
Through Hole Straight
-
-
XH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
38K8071

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.706
10+$0.606
25+$0.605
50+$0.603
100+$0.520
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
3Contacts
Surface Mount Right Angle
-
-
PH
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
90R9300

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.674
10+$0.589
25+$0.560
50+$0.523
100+$0.502
More Pricing...
Wire-to-Board
2mm
-
2Rows
-
10Contacts
Through Hole
-
-
PHD
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
-
-
82K9567

RoHS

Each
1+$0.231
25+$0.200
50+$0.186
100+$0.172
500+$0.156
More Pricing...
Board-to-Board
2.54mm
-
1Rows
-
4Contacts
Through Hole
-
-
M20
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
-
-
57H4701

RoHS

Date/Lot Code

Each
1+$0.180
10+$0.154
25+$0.130
50+$0.123
100+$0.117
More Pricing...
Wire-to-Board
1.25mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
PicoBlade 53047 Series
Shrouded
Phosphor Bronze
Matte Tin Plated Contacts
PCB Header
Nylon (Polyamide) Body
Straight
1A
90C0546

RoHS

Date/Lot Code

Each
1+$1.060
1050+$1.020
Wire-to-Board
7.5mm
-
1Rows
-
2Contacts
Through Hole Straight
-
-
Sabre 43160 Series
Shrouded
Brass
Matte Tin Plated Contacts
PCB Header
Nylon (Polyamide), Glass Filled Body
Straight
18A
37K9916

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.299
25+$0.260
50+$0.239
100+$0.216
500+$0.195
More Pricing...
Wire-to-Board
2.5mm
-
1Rows
-
4Contacts
Through Hole
-
-
XA
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
38C9739

RoHS

Date/Lot Code

Each
1+$0.922
10+$0.742
25+$0.725
50+$0.703
100+$0.683
More Pricing...
Wire-to-Board
4.2mm
-
2Rows
-
6Contacts
Through Hole Straight
-
-
Mini-Fit Jr. 5566 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Straight
9A
59H2873

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.580
25+$1.420
50+$1.230
100+$1.200
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
6Contacts
Through Hole Right Angle
-
-
SL 70553 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
PET (Polyester), Glass Filled Body
Right Angle
3A
90R9315

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.358
25+$0.314
50+$0.280
100+$0.254
500+$0.227
More Pricing...
Wire-to-Board
1.5mm
-
1Rows
-
2Contacts
Surface Mount
-
-
ZH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
38K8080

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.216
25+$0.189
50+$0.169
100+$0.153
500+$0.137
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
6Contacts
Through Hole Right Angle
-
-
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
90R8527

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.380
25+$0.333
50+$0.296
100+$0.269
500+$0.240
More Pricing...
Wire-to-Board
2mm
-
1Rows
-
4Contacts
Through Hole
-
-
PA
Shrouded
Copper
Tin Plated Contacts
PCB Header
-
-
-
59H2649

RoHS

Each
1+$1.480
10+$1.360
25+$1.280
50+$1.230
100+$1.180
More Pricing...
Wire-to-Board
2.54mm
-
1Rows
-
8Contacts
Through Hole Straight
-
-
SL 70543 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
-
-
1-25 of 16152 items
of 647 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO