Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 5+ | $19.730 |
| 10+ | $19.110 |
| 25+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320BL
Newark Part No.04F694
Technical Datasheet
Product Range-
IEC Connector TypeIEC C19 Inlet
Current Rating20A
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2023)
Product Overview
The H320BL is a 2-pole 3-wire 20/16A 250VAC Grounding Power Inlet, made of black nylon terminal retainer, brass contact straight blades with retention clamp, stainless steel screw terminals, nickel plated steel terminal clamp configured with IEC 60320-1 style appliance coupler, C20 and zinc plated steel assembly screws.
- UL 498 listed
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
- Compatible with IEC320
- Latching wire locks in connector
- Low profile
- Impact-resistant
Applications
Power Management
Technical Specifications
Product Range
-
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C19 Inlet
Gender
Plug
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability