Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1609133-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.87F1823
Product RangeSR Series
Also Known As6ESRFC3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $3.360 |
| 1000+ | $3.230 |
| 2500+ | $3.140 |
Price for:Each
Minimum: 600
Multiple: 600
$2,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1609133-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.87F1823
Product RangeSR Series
Also Known As6ESRFC3
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangeSR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SR series Power Inlet Connector includes a full line of popular AC receptacles. These male and female power line connectors include snap-in and flange mounted models. Now available in 20A versions with flange mount and snap-in configurations. These AC receptacles feature a standard IEC60320-1 inlet for power cords and quick-disconnect terminals for load side connection.
- Snap-in and flange mounting options
- 120/250VAC Operating voltage
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
SR Series
Gender
Receptacle
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 1609133-2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability