Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEBV-02-D
Newark Part No.14N5627
Product RangeEBV Series
Your Part Number
3,395 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 25+ | $2.220 |
| 100+ | $2.010 |
| 250+ | $1.850 |
| 500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBV-02-D
Newark Part No.14N5627
Product RangeEBV Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Contact MaterialBrass
Block OrientationThrough Hole Right Angle
Product RangeEBV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EBV-02-D is a 2-position Terminal Block with tin plated copper alloy and a green PA66 insulator. This Eurostyle™ standard terminal block features M2.5/zinc plated steel, screw and wire cage.
- 300VAC Operating voltage
- 20A Rated current
- 500MΩ at 500 VDC Minimum insulation resistance
- 2000VAC for 1 minute Dielectric withstanding voltage
- -40 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
Contact Material
Brass
Product Range
EBV Series
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EBV-02-D
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate