Thermoelectric Modules & Assemblies:
174 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59AM1642 RoHS | Each | 1+ $40.400 10+ $38.570 25+ $36.740 50+ $34.930 100+ $33.620 More Pricing... | - | Thermoelectric Cooler | 1 Stage | - | 50.5W | 6A | 15.4VDC | 30mm | 30mm | 3.22mm | 66°C | CP60 Series | 2.2ohm | 20 AWG Red & Black | |||||
ADVANCED THERMAL SOLUTIONS | Each | 1+ $49.930 5+ $47.960 10+ $45.980 25+ $42.230 50+ $39.370 More Pricing... | - | - | 1 Stage | - | 41.6W | 3A | 24.1V | 40mm | 40mm | 4.2mm | 68°C | TEC Series | 6.82ohm | 100mm 20 AWG Red & Black | |||||
59AM1638 RoHS | Each | 1+ $34.200 10+ $32.650 25+ $31.110 50+ $29.570 100+ $28.460 More Pricing... | - | Thermoelectric Cooler | 1 Stage | - | 27.9W | 6A | 8.6VDC | 20mm | 20mm | 3.22mm | 66°C | CP60 Series | 1.2ohm | 20 AWG Red & Black | |||||
59AM1637 RoHS | Each | 1+ $28.320 10+ $27.040 25+ $25.760 50+ $24.480 100+ $23.570 More Pricing... | - | Thermoelectric Cooler | 1 Stage | - | 7.1W | 6A | 2.1VDC | 15mm | 15mm | 4mm | 68°C | CP60 Series | 0.29ohm | 20 AWG Red & Black | |||||
11AN2282 RoHS | Each | 50+ $110.360 100+ $106.390 250+ $98.450 500+ $91.300 1000+ $88.930 | - | Thermoelectric Cooler | 1 Stage | - | 229W | 15.1A | 24.6V | 40mm | 40mm | 3.1mm | 68°C | arcTEC Series | 1.25ohm | 100mm 18 AWG Red & Black | |||||
Each | 1+ $238.670 25+ $227.060 50+ $218.020 100+ $211.580 250+ $206.420 | Thermoelectric Cooler | - | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 3.1mm | 68°C | MCHPE Series | 3.1ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $49.390 25+ $46.980 50+ $45.120 100+ $43.780 250+ $42.710 | Thermoelectric Cooler | - | 1 Stage | 18.5W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE Series | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $25.850 25+ $24.600 50+ $23.610 100+ $22.910 250+ $22.360 | Thermoelectric Cooler | - | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE Series | 0.35ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $26.370 50+ $24.240 100+ $22.490 250+ $21.130 500+ $19.960 | - | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
41AH4476 RoHS | Each | 1+ $252.410 10+ $235.340 25+ $220.710 50+ $213.380 100+ $206.070 | - | - | - | - | 23.9W | 1.5A | 30VDC | 122mm | 230mm | 84mm | - | DT-AR | - | - | |||||
Each | 1+ $327.670 10+ $305.490 25+ $295.240 50+ $285.000 100+ $273.060 | - | - | - | - | 37W | 2.4A | 30VDC | 400mm | 189.5mm | 153mm | - | AR-AR | - | - | ||||||
Each | 1+ $417.220 10+ $388.980 25+ $375.940 50+ $362.890 100+ $347.690 | - | - | - | - | 57.2W | 4.8A | 24VDC | 230mm | 138.6mm | 125.7mm | - | AR-AR | - | - | ||||||
Each | 1+ $51.160 25+ $48.680 50+ $46.740 100+ $45.350 250+ $44.250 | Thermoelectric Cooler | - | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE Series | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $153.510 25+ $146.050 50+ $140.240 100+ $136.090 250+ $132.770 | Thermoelectric Cooler | - | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE Series | 4.27ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $38.430 25+ $35.820 50+ $33.790 100+ $32.920 250+ $32.050 | - | - | 1 Stage | - | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $145.920 10+ $137.120 25+ $129.570 50+ $125.790 100+ $122.020 | - | - | - | - | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | - | ||||||
Each | 1+ $26.940 50+ $24.760 100+ $22.970 250+ $21.590 500+ $20.400 | - | - | 1 Stage | - | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $44.190 25+ $40.770 50+ $38.110 100+ $36.980 250+ $35.830 | - | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ $29.640 50+ $27.080 100+ $24.980 250+ $23.360 500+ $21.960 | - | - | 1 Stage | - | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $249.230 10+ $232.360 25+ $224.570 50+ $216.790 100+ $207.700 | - | - | - | - | 41W | 4.6A | 12VDC | 120mm | 77mm | 105.7mm | - | DT-AR | - | - | ||||||
Each | 1+ $158.020 10+ $148.490 25+ $140.320 50+ $136.220 100+ $132.140 | - | - | - | - | 52.5W | 5A | 18VDC | 276mm | 133mm | 97.5mm | - | DT-AR | - | - | ||||||
Each | 1+ $33.020 25+ $30.650 50+ $28.790 100+ $28.000 250+ $27.210 | - | - | 1 Stage | - | 600mW | 800mA | 1.3V | 4.9mm | 3.25mm | 2.45mm | 67°C | - | - | 100mm, UL-Style 1569, PVC Insulated | ||||||
Each | 1+ $61.230 25+ $56.820 50+ $53.400 100+ $51.920 250+ $50.460 | - | - | 1 Stage | - | 9.2W | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | ||||||
Each | 1+ $59.210 25+ $54.940 50+ $51.630 100+ $50.210 250+ $48.790 | - | - | 1 Stage | - | 78W | 3.6A | 36.1V | 40mm | 40mm | 3.6mm | 72°C | - | 7.7ohm | - | ||||||
25AK3602 RoHS | Each | 1+ $57.400 25+ $53.270 50+ $50.060 100+ $48.680 250+ $47.300 | - | - | 1 Stage | - | 400mW | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | - | UL-Style 1569, PVC Insulated | |||||