Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008859Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK3610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.770 |
| 25+ | $54.530 |
| 50+ | $51.240 |
| 100+ | $49.830 |
| 250+ | $48.420 |
Price for:Each
Minimum: 1
Multiple: 1
$58.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008859Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK3610
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc78W
Current Max @ Diff Temperature Max3.6A
Voltage Max @ Diff Temperature Max36.1V
Length40mm
Width40mm
Depth3.6mm
Temperature Difference Max72°C
Product Range-
Internal Resistance7.7ohm
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.6A
Length
40mm
Depth
3.6mm
Product Range
-
Lead Wires
-
Cooling Power Pc
78W
Voltage Max @ Diff Temperature Max
36.1V
Width
40mm
Temperature Difference Max
72°C
Internal Resistance
7.7ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
