AC Axial Fans:
695 Products FoundFind a huge range of AC Axial Fans at Newark Electronics Mexico. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.070 5+ $48.990 10+ $47.890 25+ $45.710 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $26.090 10+ $25.120 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 105CFM | 48dBA | 19W | 2550rpm | 2 Lead Wires | 125mA | - | - | 2.97m³/min | - | - | - | - | ||||||
Each | 1+ $89.780 10+ $86.290 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $30.680 5+ $27.990 10+ $25.300 25+ $23.310 50+ $21.900 More Pricing... | 115V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 14W | 2850rpm | 2 Lead Wires | 150mA | - | - | 0.87m³/min | - | - | - | SF | ||||||
Each | 1+ $77.380 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 47dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.67m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $485.450 5+ $465.930 10+ $424.080 20+ $371.070 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $167.920 5+ $164.210 10+ $160.500 25+ $153.080 50+ $145.660 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $58.980 5+ $57.690 10+ $56.390 25+ $53.780 50+ $51.180 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $72.400 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $73.930 5+ $72.320 10+ $70.700 25+ $67.460 50+ $64.240 More Pricing... | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $22.530 10+ $21.550 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $147.080 5+ $143.920 10+ $140.760 25+ $134.430 50+ $128.120 More Pricing... | 115V | Square | 135mm | 38mm | Ball Bearing | - | 158.9CFM | 50dBA | 26W | 3100rpm | 2 Lead Wires | - | IP20 | - | 4.5m³/min | - | - | - | 5600 Series | ||||||
Each | 1+ $163.940 5+ $160.370 10+ $156.790 25+ $149.630 50+ $142.480 More Pricing... | 115V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | - | 6.33m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $555.170 5+ $532.830 10+ $484.980 20+ $424.350 | 115V | Circular | 254mm | 89mm | Ball Bearing | - | 560CFM | 49dBA | 36W | 1650rpm | 2 Lead Wires | 1A | - | - | 15.85m³/min | - | - | - | - | ||||||
Each | 1+ $68.250 5+ $66.740 10+ $65.240 25+ $62.240 50+ $59.230 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | - | 2.97m³/min | - | - | - | 4000N Series | ||||||
Each | 1+ $26.860 5+ $24.670 10+ $22.480 25+ $22.260 50+ $22.060 | 115V | Square | 120mm | 38mm | Sleeve Bearing | - | 105CFM | 48dBA | 20W | 2900rpm | 2 Lead Wires | 210mA | - | - | 2.97m³/min | - | - | - | SP | ||||||
Each | 1+ $76.450 5+ $74.820 10+ $73.180 25+ $69.900 50+ $66.610 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $57.040 5+ $55.790 10+ $54.530 25+ $52.010 50+ $49.500 More Pricing... | 230V | Square | 119mm | 38mm | Sleeve Bearing | - | 94.1CFM | 46dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | - | 2.66m³/min | - | - | - | 4000 N Series | ||||||
Each | 1+ $315.210 5+ $308.210 10+ $301.200 25+ $287.180 50+ $273.180 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $165.130 5+ $161.650 10+ $158.180 25+ $151.220 50+ $144.270 More Pricing... | 230V | Square | 135mm | 38mm | Ball Bearing | - | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | ||||||
Each | 1+ $327.590 | 230V | Circular | 300mm | 35.5mm | Ball Bearing | - | - | - | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | - | - | - | - | - | S Series | ||||||
Each | 1+ $74.990 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $186.420 5+ $171.620 10+ $150.950 25+ $144.640 | 115V | Circular | 254mm | 90mm | Ball Bearing | - | 550CFM | 60dBA | 35W | 1650rpm | Terminals | - | - | - | - | - | - | - | DNMF Series | ||||||
Each | 1+ $32.500 5+ $29.830 10+ $27.150 25+ $26.930 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | - | - | 0.87m³/min | - | - | - | SF | ||||||
Each | 1+ $84.000 5+ $82.160 10+ $80.330 25+ $76.650 50+ $72.970 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000Z Series | ||||||