Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-44
Newark Part No.86K9802
Product RangeW2S130 Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.940 |
| 5+ | $160.370 |
| 10+ | $156.790 |
| 25+ | $149.630 |
| 50+ | $142.480 |
| 100+ | $135.330 |
Price for:Each
Minimum: 1
Multiple: 1
$163.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-44
Newark Part No.86K9802
Product RangeW2S130 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating38W
Rated Speed-
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min6.33m³/min
Product RangeW2S130 Series
SVHCLead
Product Overview
The W2S130-AA25-44 is a 115AC Axial Fan with ball bearing and external rotor shaded pole motor, impedance protected against overloading, mounting from either face using two 45mm holes, terminal power connection. Die-cast aluminum coated in black housing and impeller of sheet steel coated in black.
- Counter-clockwise direction of rotation seen on rotor
- 2-flat Pin connectors
- Open coated in black rotor
- IP20 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
6.33m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
38W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
W2S130 Series
Technical Docs (2)
Alternatives for W2S130-AA25-44
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
