195 Product Results Found for "power management"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.200 10+ $19.320 | 24V | 24VDC | DC | Square | 120mm | 25mm | Ball Bearing | 93CFM | 2.633m³/min | 93CFM | 40.5dBA | 4.1W | 2700rpm | 2 Lead Wires | 145mA | - | - | 2.633m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $20.200 10+ $19.320 | 24V | 24VDC | DC | Square | 120mm | 25mm | Ball Bearing | 108.2CFM | 3.063m³/min | 108.2CFM | 44.5dBA | 5W | 3100rpm | 2 Lead Wires | 210mA | - | - | 3.063m³/min | Multicomp Pro DC Axial Fan | ||||||
Each | 1+ $48.130 5+ $44.230 10+ $40.330 25+ $39.600 | 24V | - | - | Square | 92mm | 25mm | Ball Bearing | - | - | 77.7CFM | 43dBA | 4.8W | 5000rpm | 4 Lead Wires | 200mA | - | - | 2.2m³/min | San Ace 92 GA | ||||||
Each | 1+ $31.330 5+ $28.800 10+ $26.300 25+ $25.270 | 12V | - | - | Square | 60mm | 15mm | Ball Bearing | - | - | 19.7CFM | 34dBA | 1.2W | 4900rpm | 4 Lead Wires | 100mA | - | - | 0.56m³/min | San Ace 60 GA | ||||||
Each | 1+ $27.950 5+ $25.670 10+ $23.400 | 12V | - | - | Square | 60mm | 15mm | Ball Bearing | - | - | 24CFM | 38dBA | 1.92W | 5900rpm | 4 Lead Wires | 160mA | - | - | 0.68m³/min | San Ace 60 GA | ||||||
Each | 1+ $29.830 5+ $27.720 10+ $25.600 25+ $25.530 50+ $25.520 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | - | 51.5CFM | 37dBA | 2.64W | 5200rpm | 4 Lead Wires | 220mA | - | - | 1.46m³/min | San Ace 80 | ||||||
Each | 1+ $2.980 10+ $2.820 20+ $2.580 50+ $2.420 | 12V | 12VDC | DC | Square | 60mm | 15mm | Hydro Wave Bearing | 18.84CFM | 32m³/h | 18.84CFM | 33.05dBA | 1.44W | 3800rpm | 2 Lead Wires | 120mA | - | - | 0.54m³/min | - | ||||||
Each | 1+ $13.630 10+ $12.820 20+ $12.290 | 24V | 24VDC | DC | Square | 120mm | 38mm | Ball Bearing | 115.42CFM | 196m³/h | 115.42CFM | 42.3dBA | 5.28W | 2900rpm | 2 Lead Wires | 220mA | - | - | 3.267m³/min | Multicomp Pro DC Axial Fans | ||||||
Each | 1+ $19.150 10+ $18.320 | 24V | 24VDC | DC | Square | 120mm | 38mm | Vapo Bearing | 138CFM | 3.9m³/min | 138CFM | 48dBA | 9.2W | 3100rpm | 2 Lead Wires | 383mA | - | - | 3.9m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $9.990 10+ $9.330 20+ $8.910 | 24V | - | - | Square | 60mm | 25mm | Vapo Bearing | - | - | 23.5CFM | 27dBA | 1.4W | 4500rpm | 2 Lead Wires | 58mA | - | - | 0.665m³/min | Multicomp Pro Axial Fans | ||||||
Each | 1+ $860.000 5+ $848.860 10+ $837.720 | 26V | 26V | DC | Circular | 300mm | 76.7mm | Ball Bearing | 1815CFM | 3085m³/h | 1815CFM | - | 320W | 3650rpm | Power Cord | 12.4A | IP24, IP6K9K | - | 51.42m³/min | W3G300-EQ Series | ||||||
Each | 1+ $3.130 10+ $2.970 20+ $2.710 50+ $2.550 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 38.6CFM | 65.58m³/h | 38.6CFM | 33.03dBA | 1.92W | 3000rpm | 2 Lead Wires | 160mA | - | - | 1.093m³/min | - | ||||||
Each | 1+ $18.590 10+ $17.780 | 24V | 24VDC | DC | Square | 60mm | 25mm | Vapo Bearing | 36CFM | 1.019m³/min | 36CFM | 43dBA | 4.3W | 6900rpm | 2 Lead Wires, Locked Rotor | 181mA | - | - | 1.019m³/min | - | ||||||
Each | 1+ $7.380 10+ $6.900 20+ $6.590 | 12V | 12VDC | DC | Square | 40mm | 10mm | Vapo Bearing | 9.9CFM | 0.28m³/min | 9.9CFM | 31.4dBA | 1.22W | 8500rpm | 3 Lead Wires | 101mA | - | - | 0.28m³/min | - | ||||||
Each | 1+ $5.790 10+ $5.410 20+ $5.170 | 12V | 12VDC | DC | Square | 40mm | 10mm | Vapo Bearing | 7CFM | 0.198m³/min | 7CFM | 20.6dBA | 580mW | 5800rpm | 2 Lead Wires | 48mA | - | - | 0.198m³/min | - | ||||||
Each | 1+ $38.680 10+ $36.920 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 53CFM | 90.1m³/h | 53CFM | 44.5dBA | 3.29W | 4200rpm | 2 Lead Wires | 137mA | IP56 | - | 1.51m³/min | - | ||||||
Each | 1+ $10.140 10+ $9.470 20+ $9.050 | 24V | 24VDC | DC | Square | 40mm | 20mm | Vapo Bearing | 7.7CFM | 0.218m³/min | 7.7CFM | 21dBA | 720mW | 6000rpm | 2 Lead Wires | 30mA | - | - | 0.218m³/min | - | ||||||
Each | 1+ $39.620 10+ $37.360 50+ $33.840 100+ $31.570 250+ $28.680 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 33CFM | 0.93m³/min | 33CFM | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP68 | - | 0.93m³/min | - | ||||||
Each | 1+ $8.520 10+ $7.950 20+ $7.590 | 24V | 24VDC | DC | Square | 80mm | 25mm | Vapo Bearing | 41CFM | 1.16m³/min | 41CFM | 33dBA | 1.8W | 3200rpm | 2 Lead Wires | 75mA | - | - | 1.16m³/min | - | ||||||
Each | 1+ $5.020 10+ $4.730 20+ $4.290 50+ $4.000 | 12V | 12VDC | DC | Square | 40mm | 10mm | Sleeve Bearing | 7.1CFM | - | 7.1CFM | 23dBA | 820mW | 6100rpm | 2 Lead Wires | 68mA | - | - | - | - | ||||||
Each | 1+ $18.590 10+ $17.780 | 24V | 24VDC | DC | Square | 80mm | 25mm | Vapo Bearing | 60CFM | - | 60CFM | 44.7dBA | 4.32W | 4800rpm | 2 Lead Wires | 180mA | - | - | - | - | ||||||
Each | 1+ $55.190 5+ $50.700 10+ $46.230 25+ $42.880 50+ $41.980 More Pricing... | 12V | - | - | Square | 70mm | 38mm | Ball Bearing | - | - | 67.8CFM | 57dBA | 13.2W | 12000rpm | 4 Lead Wires | 1.1A | - | - | 1.92m³/min | San Ace 70 | ||||||
Each | 1+ $38.860 5+ $35.760 10+ $32.650 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | - | 73CFM | 48dBA | 7.2W | 7400rpm | 4 Lead Wires | 600mA | - | - | 2.07m³/min | San Ace 80 | ||||||
Each | 1+ $2.830 10+ $2.690 20+ $2.450 50+ $2.300 | 12V | 12VDC | DC | Square | 50mm | 11mm | Sleeve Bearing | 10.43CFM | 17.72m³/h | 10.43CFM | 28.44dBA | 720mW | 5000rpm | 2 Lead Wires | 60mA | - | - | 0.296m³/min | - | ||||||
Each | 1+ $10.420 10+ $9.750 20+ $9.300 | 24V | 24VDC | DC | Square | 60mm | 20mm | Vapo Bearing | 19CFM | - | 19CFM | 28dBA | 840mW | 4200rpm | 2 Lead Wires | 35mA | - | - | - | - | ||||||