Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36275Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23T0603
Product RangeMulticomp Pro DC Axial Fan
Your Part Number
306 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
| 10+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36275Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23T0603
Product RangeMulticomp Pro DC Axial Fan
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial108.2CFM
Flow Rate - Metric3.063m³/min
Air Flow - CFM108.2CFM
Noise Rating44.5dBA
Power Rating5W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min3.063m³/min
Product RangeMulticomp Pro DC Axial Fan
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC36275 is a 24VDC Axial Fan with two ball bearings and leaded wire power connection. This tube axial DC fan comes with brushless motor.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Temperature Controllers, Computers & Computer Peripherals, Consumer Electronics, Power Supplies, Thermal Management
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.063m³/min
Noise Rating
44.5dBA
Rated Speed
3100rpm
Current Rating
210mA
Air Flow - m3/min
3.063m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
108.2CFM
Air Flow - CFM
108.2CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro DC Axial Fan
Technical Docs (1)
Alternatives for MC36275
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
