Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002108Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5491
Product RangeMulticomp Pro DC Axial Fans
Your Part Number
424 In Stock
1,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 10+ | $12.910 |
| 20+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002108Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AC5491
Product RangeMulticomp Pro DC Axial Fans
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial115.42CFM
Bearing TypeBall Bearing
Flow Rate - Metric196m³/h
Air Flow - CFM115.42CFM
Noise Rating42.3dBA
Power Rating5.28W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
IP Rating-
Air Flow - m3/min3.267m³/min
Product RangeMulticomp Pro DC Axial Fans
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rated Voltage (V DC) : 24V
- Rated current (A) : 0.22A ±0.04A
- Startup Voltage (V DC) : 10V
- Rated Input Power (W) : 5.28 W
- Operating Voltage (V DC) : 21.6 to 26.4V
- Operating Temperature (°C) : -10°C to +70°C
- Storage Temperature (°C) : -40°C to +80°C
- Speed : 2900 RPM ±10% (3 Min)
Applications
Automation & Process Control, Consumer Electronics, Facility Maintenance, Industrial Automation, Temperature Controllers, Utilities
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Imperial
115.42CFM
Flow Rate - Metric
196m³/h
Noise Rating
42.3dBA
Rated Speed
2900rpm
Current Rating
220mA
IP Rating
-
Product Range
Multicomp Pro DC Axial Fans
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
115.42CFM
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
3.267m³/min
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
