Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002687Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC0091
Your Part Number
551 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 10+ | $6.900 |
| 20+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002687Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AC0091
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial9.9CFM
Flow Rate - Metric0.28m³/min
Air Flow - CFM9.9CFM
Noise Rating31.4dBA
Power Rating1.22W
Rated Speed8500rpm
Power Connection Type3 Lead Wires
Current Rating101mA
IP Rating-
Air Flow - m3/min0.28m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.28m³/min
Noise Rating
31.4dBA
Rated Speed
8500rpm
Current Rating
101mA
Air Flow - m3/min
0.28m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
9.9CFM
Air Flow - CFM
9.9CFM
Power Rating
1.22W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
