Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG0912P4S001
Newark Part No.17X2548
Product RangeSan Ace 92L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $127.520 |
5+ | $116.220 |
10+ | $104.920 |
25+ | $101.420 |
50+ | $97.940 |
100+ | $97.920 |
Price for:Each
Minimum: 1
Multiple: 1
$127.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0912P4S001
Newark Part No.17X2548
Product RangeSan Ace 92L
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM59.7CFM
Noise Rating37dBA
Power Rating2.64W
Rated Speed3850rpm
Power Connection Type4 Lead Wires
Current Rating220mA
IP Rating-
IP Rating-
Air Flow - m3/min1.69m³/min
Product RangeSan Ace 92L
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
3850rpm
Current Rating
220mA
IP Rating
-
Product Range
San Ace 92L
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
59.7CFM
Power Rating
2.64W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.69m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Alternatives for 9LG0912P4S001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate