40W Open Frame Motors:
2 Products FoundFind a huge range of 40W Open Frame Motors at Newark Electronics Mexico. We stock a wide range of Open Frame Motors, such as 40W, 33W, 38W & 60W Open Frame Motors from the worlds top manufacturers including: Orion Fans
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Voltage Range
Fan Frame Type
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Current Rating
Power Rating
Output Power
Power Connection Type
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.040 5+ $27.040 10+ $27.040 25+ $27.040 50+ $27.040 | Min: 1 / Mult: 1 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 40W | 230mm | 90mm | Ball Bearing | 1500rpm | 250mA | 40W | 10W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $27.040 5+ $27.040 10+ $27.040 | Min: 1 / Mult: 1 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 40W | 230mm | 90mm | Ball Bearing | 1500rpm | 250mA | 40W | 10W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series |