Peltier Elements - Thermoelectric Modules:

14 Products Found
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1435

RoHS

Each
1+
$56.690
25+
$54.070
50+
$52.040
100+
$50.590
250+
$49.420
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$44.600
25+
$42.540
50+
$40.940
100+
$39.800
250+
$38.880
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$92.750
25+
$88.470
50+
$85.140
100+
$82.770
250+
$80.860
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
39AH0920

RoHS

Each
1+
$46.400
25+
$42.690
50+
$39.810
100+
$38.570
250+
$37.330
Min: 1 / Mult: 1
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$71.450
25+
$68.150
50+
$65.590
100+
$63.750
250+
$62.290
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+
$97.200
25+
$92.710
50+
$89.220
100+
$86.730
250+
$84.740
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+
$112.630
25+
$107.420
50+
$103.390
100+
$100.500
250+
$98.190
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+
$33.140
25+
$30.920
50+
$29.210
100+
$28.480
250+
$27.730
Min: 1 / Mult: 1
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
08P1453

RoHS

Each
1+
$96.960
25+
$92.490
50+
$89.000
100+
$86.520
250+
$84.530
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+
$43.410
25+
$41.410
50+
$39.850
100+
$38.740
250+
$37.850
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
08P1447

RoHS

Each
1+
$45.450
25+
$43.350
50+
$41.730
100+
$40.560
250+
$39.630
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+
$73.060
25+
$69.690
50+
$67.070
100+
$65.190
250+
$63.700
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+
$46.100
25+
$43.970
50+
$42.320
100+
$41.140
250+
$40.200
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
41AH4489

RoHS

Each
1+
$41.340
25+
$38.030
50+
$35.460
100+
$34.360
250+
$33.250
Min: 1 / Mult: 1
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY