Crystals:

5,932 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K0250

RoHS

Each
1+
$2.300
10+
$1.900
25+
$1.760
50+
$1.620
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
86R1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
25+
$0.905
50+
$0.817
100+
$0.781
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
96F2788

RoHS

Date/Lot Code

Each
1+
$0.509
10+
$0.435
25+
$0.421
50+
$0.406
100+
$0.393
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
01H6855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.163
25+
$0.163
50+
$0.163
100+
$0.163
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.7mm
-
12.5pF
20ppm
RSE Series
-40°C
85°C
31M5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$3.070
25+
$2.820
50+
$2.560
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
12.5pF
20ppm
MC-146
-40°C
85°C
97K6526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.040
25+
$0.984
50+
$0.936
100+
$0.897
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
46W3157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.304
25+
$0.304
50+
$0.304
100+
$0.304
250+
$0.304
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
50ppm
9HT10 Series
-40°C
85°C
13J1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.502
10+
$0.460
25+
$0.460
50+
$0.460
100+
$0.460
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6mm x 1.9mm Dia
-
12.5pF
20ppm
AB26TRB Series
-40°C
85°C
40Y2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.440
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
06X4702

RoHS

Date/Lot Code

Each
1+
$0.985
10+
$0.901
25+
$0.882
50+
$0.862
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
12MHz
Cylinder Radial, 8.5mm x 3.2mm Dia
50ppm
16pF
30ppm
AB308
-10°C
60°C
85X7091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.020
500+
$1.900
1000+
$1.770
1500+
$1.700
2500+
$1.690
Min: 250 / Mult: 250
25MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
50ppm
FA-238
-20°C
70°C
40Y2049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.851
10+
$0.741
25+
$0.706
50+
$0.671
100+
$0.644
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
9pF
20ppm
ABS05
-40°C
85°C
40Y2004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.939
10+
$0.837
25+
$0.799
50+
$0.759
Min: 1 / Mult: 1
20MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
94X0943

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.855
25+
$0.843
50+
$0.833
100+
$0.821
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
40Y2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.930
10+
$0.829
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
45AC5775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
Min: 10 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
-
9pF
20ppm
9HT12
-40°C
85°C
51AC8116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.150
25+
$1.100
50+
$1.040
100+
$0.986
More Pricing...
Min: 5 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
56AC7494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.457
25+
$0.457
50+
$0.457
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
15ppm
10pF
10ppm
ABM3B Series
-40°C
85°C
75Y1095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
H130B
-40°C
85°C
45AC5766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.808
10+
$0.687
25+
$0.654
50+
$0.622
100+
$0.596
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
9HT10
-40°C
85°C
51AC8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.374
10+
$0.330
25+
$0.315
50+
$0.300
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
13AC8061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.561
2000+
$0.542
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
80AC8661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.860
10+
$3.640
25+
$3.430
50+
$3.150
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
TSX-3225
-30°C
85°C
80AH1503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.816
10+
$0.716
25+
$0.684
50+
$0.652
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
10ppm
ABM8AIG Series
-40°C
125°C
34AH0121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.460
25+
$1.390
50+
$1.330
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07
-40°C
125°C
126-150 of 5932 items
of 238 page(s)