Crystals:

5,820 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78K6923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.516
25+
$0.507
50+
$0.498
Min: 1 / Mult: 1
8MHz
HC49
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
97K2915

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.370
10+
$1.090
25+
$0.997
50+
$0.913
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11mm x 4.65mm
30ppm
20pF
20ppm
HC49 Series
-10°C
60°C
97K2924

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.370
10+
$1.090
25+
$0.997
50+
$0.913
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
86K0250

RoHS

Each
1+
$2.400
10+
$2.010
25+
$1.870
50+
$1.720
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
86R1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
25+
$0.950
50+
$0.867
100+
$0.830
250+
$0.803
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
7M Series
-40°C
85°C
96F2788

RoHS

Date/Lot Code

Each
1+
$0.170
Min: 1 / Mult: 1
11.0592MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
01H6855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.163
25+
$0.163
50+
$0.163
100+
$0.163
250+
$0.163
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.7mm
-
12.5pF
20ppm
RSE Series
-40°C
85°C
31M5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$3.220
25+
$2.980
50+
$2.720
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 7mm x 1.5mm
-
12.5pF
20ppm
MC-146
-40°C
85°C
97K6526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.120
25+
$1.070
50+
$1.020
100+
$0.980
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
33P6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.491
50+
$0.460
100+
$0.417
250+
$0.388
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 11.4mm x 4.65mm
50ppm
30pF
30ppm
HC49SM
-10°C
60°C
46W3157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.304
25+
$0.304
50+
$0.304
100+
$0.304
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
50ppm
9HT10 Series
-40°C
85°C
13J1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.460
25+
$0.460
50+
$0.460
100+
$0.460
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder SMD, 6mm x 1.9mm Dia
-
12.5pF
20ppm
AB26TRB Series
-40°C
85°C
40Y2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$1.280
25+
$1.220
50+
$1.170
100+
$1.140
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
06X4702

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.894
25+
$0.878
50+
$0.862
100+
$0.826
More Pricing...
Min: 1 / Mult: 1
12MHz
Cylinder Radial, 8.5mm x 3.2mm Dia
50ppm
16pF
30ppm
AB308
-10°C
60°C
40Y2049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.958
10+
$0.808
25+
$0.793
50+
$0.778
100+
$0.751
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
9pF
20ppm
ABS05
-40°C
85°C
94X0943

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.949
25+
$0.932
50+
$0.914
100+
$0.880
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
CFPX-104 Series
-20°C
70°C
40Y2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
45AC5775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
Min: 10 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
-
9pF
20ppm
9HT12
-40°C
85°C
51AC8116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.300
25+
$1.280
50+
$1.250
100+
$1.180
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
76Y3475

RoHS

MERCURY UNITED ELECTRONICS
Each (Supplied on Cut Tape)
1+
$1.870
10+
$1.770
25+
$1.630
50+
$1.480
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
56AC7494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.496
10+
$0.495
25+
$0.457
50+
$0.457
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
15ppm
10pF
10ppm
ABM3B Series
-40°C
85°C
75Y1095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
H130B
-40°C
85°C
45AC5766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.869
10+
$0.750
25+
$0.717
50+
$0.683
100+
$0.658
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
9HT10
-40°C
85°C
51AC8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.395
10+
$0.334
25+
$0.328
50+
$0.322
100+
$0.295
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
13AC8061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.476
2000+
$0.457
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
126-150 of 5820 items
of 233 page(s)