Crystals:

103 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Type
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.564
25+
$0.554
50+
$0.543
100+
$0.500
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
16MHz
ABM3 Series
Standard
16MHz
20ppm
30ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Total:$1.15
Min: 1 / Mult: 1
25MHz
ABM3 Series
Standard
25MHz
20ppm
50ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-20°C
70°C
13J1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.110
25+
$1.090
50+
$1.060
100+
$1.030
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
25MHz
ABMM2 Series
Quartz
25MHz
20ppm
20ppm
18pF
50ohm
SMD, 6mm x 3.5mm
4Pins
SMD
-20°C
70°C
59K8183

RoHS

Date/Lot Code

Each
1+
$0.524
10+
$0.438
25+
$0.425
50+
$0.412
100+
$0.385
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
-
HC49US Series
Standard
16MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 11.5mm x 4.65mm
2
Through Hole
-10°C
60°C
21M6826

RoHS

Date/Lot Code

Each
1+
$0.175
Total:$0.18
Min: 1 / Mult: 1
12MHz
AS Series
Microprocessor
12MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 10.3mm x 5mm
2
Through Hole
-20°C
70°C
60K8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
10+
$0.486
25+
$0.476
50+
$0.467
100+
$0.423
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
24MHz
HCM49 Series
Standard
24MHz
30ppm
50ppm
18pF
50ohm
SMD, 11.4mm x 4.65mm
2
SMD
-10°C
60°C
60K8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
10+
$0.484
25+
$0.474
50+
$0.464
100+
$0.421
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
-
HCM49 Series
Standard
20MHz
30ppm
50ppm
18pF
50ohm
SMD, 11.4mm x 4.65mm
2
SMD
-10°C
60°C
77R1477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.564
25+
$0.554
50+
$0.543
100+
$0.500
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
25MHz
ABM3 Series
Standard
25MHz
20ppm
30ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-40°C
85°C
13J1654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.247
25+
$0.243
50+
$0.238
100+
$0.215
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
12MHz
ABLS Series
Microprocessor
12MHz
20ppm
50ppm
18pF
50ohm
SMD, 11.5mm x 4.7mm
2
SMD
-20°C
70°C
60K8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
10+
$0.486
25+
$0.473
50+
$0.460
100+
$0.423
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
25MHz
HCM49 Series
Standard
25MHz
30ppm
50ppm
18pF
50ohm
SMD, 11.4mm x 4.65mm
2
SMD
-10°C
60°C
95J9861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.775
Total:$775.00
Min: 1000 / Mult: 1000
25MHz
ABMM2 Series
Quartz
25MHz
20ppm
20ppm
18pF
50ohm
SMD, 6mm x 3.5mm
4Pins
SMD
-20°C
70°C
59K8150

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.358
2000+
$0.348
4000+
$0.343
6000+
$0.339
10000+
$0.335
Total:$358.00
Min: 1000 / Mult: 1000
24MHz
HCM49 Series
Standard
24MHz
30ppm
50ppm
18pF
50ohm
SMD, 11.4mm x 4.65mm
2
SMD
-10°C
60°C
13J1624

RoHS

Date/Lot Code

Each
1+
$0.377
10+
$0.294
25+
$0.289
50+
$0.284
100+
$0.279
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
12MHz
ABL Series
Microprocessor
12MHz
20ppm
50ppm
18pF
50ohm
Through Hole, 11.5mm x 5mm
2
Through Hole
-20°C
70°C
67P3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.660
25+
$0.648
50+
$0.636
Total:$0.78
Min: 1 / Mult: 1
20MHz
ABM7 Series
Microprocessor
20MHz
20ppm
30ppm
18pF
50ohm
SMD, 6mm x 3.5mm
2
SMD
-40°C
85°C
59K8181

RoHS

Date/Lot Code

Each
1+
$0.536
10+
$0.446
25+
$0.432
50+
$0.417
100+
$0.399
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
15MHz
HC49US Series
Standard
15MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 11.5mm x 4.65mm
2
Through Hole
-10°C
60°C
95J9864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.689
2000+
$0.662
Total:$689.00
Min: 1000 / Mult: 1000
8MHz
ABMM2 Series
Quartz
8MHz
20ppm
20ppm
18pF
50ohm
SMD, 6mm x 3.5mm
4Pins
SMD
-20°C
70°C
59K8191

RoHS

Date/Lot Code

Each
1+
$0.448
10+
$0.362
25+
$0.357
50+
$0.350
100+
$0.327
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
25MHz
HC49US Series
Standard
25MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 11.5mm x 4.65mm
2
Through Hole
-10°C
60°C
67P3848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.556
25+
$0.546
50+
$0.536
100+
$0.492
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
24MHz
ABM7 Series
Microprocessor
24MHz
20ppm
30ppm
18pF
50ohm
SMD, 6mm x 3.5mm
2
SMD
-40°C
85°C
67P3852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.660
25+
$0.648
Total:$0.78
Min: 1 / Mult: 1
30MHz
ABM7 Series
Microprocessor
30MHz
20ppm
30ppm
18pF
50ohm
SMD, 6mm x 3.5mm
2
SMD
-40°C
85°C
56P2861

RoHS

Each
1+
$0.604
10+
$0.384
100+
$0.324
500+
$0.238
1000+
$0.218
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
-
-
-
20MHz
30ppm
30ppm
18pF
50ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-20°C
70°C
67P3843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.764
10+
$0.640
25+
$0.628
50+
$0.616
100+
$0.568
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
16MHz
ABM7 Series
Microprocessor
16MHz
20ppm
30ppm
18pF
50ohm
SMD, 6mm x 3.5mm
2
SMD
-40°C
85°C
56P2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.829
100+
$0.622
250+
$0.524
500+
$0.474
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
-
-
-
16MHz
30ppm
30ppm
18pF
50ohm
SMD, 11.4mm x 4.7mm
2
SMD
-20°C
70°C
96F2788

RoHS

Date/Lot Code

Each
1+
$0.175
Total:$0.18
Min: 1 / Mult: 1
-
AS Series
Microprocessor
11.0592MHz
30ppm
50ppm
18pF
50ohm
Through Hole, 10.3mm x 5mm
2
Through Hole
-20°C
70°C
77R1473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.605
10+
$0.512
25+
$0.500
50+
$0.487
100+
$0.454
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
20MHz
ABM3 Series
Standard
20MHz
20ppm
30ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-40°C
85°C
59K8144

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.363
2000+
$0.352
4000+
$0.344
6000+
$0.335
10000+
$0.327
Total:$363.00
Min: 1000 / Mult: 1000
-
HCM49 Series
Standard
16MHz
30ppm
50ppm
18pF
50ohm
SMD, 11.4mm x 4.65mm
2
SMD
-10°C
60°C
1-25 of 103 items
of 5 page(s)