Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS020000F183000RRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2861
Your Part Number
1,367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 10+ | $0.378 |
| 100+ | $0.318 |
| 500+ | $0.231 |
| 1000+ | $0.212 |
| 5000+ | $0.185 |
| 10000+ | $0.166 |
| 25000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRS020000F183000RRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56P2861
Technical Datasheet
Product Range-
Crystal Frequency20MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Alternatives for MCRS020000F183000RR
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Crystal Frequency
20MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
