Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-12.000MHZ-B2-TCopy
Newark Part No.13J1654
Product RangeABLS Series
Your Part Number
802 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 10+ | $0.231 |
| 25+ | $0.212 |
| 50+ | $0.208 |
| 100+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-12.000MHZ-B2-TCopy
Newark Part No.13J1654
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom12MHz
Crystal TypeMicroprocessor
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABLS-12.000MHZ-B2-T is a 11.5 x 4.7 x 4.2mm Low Profile SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance of 18pF. Tight stability and extended temperature range.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- AT-cut Fundamental mode
Applications
Computers & Computer Peripherals, Wireless
Technical Specifications
Product Range
ABLS Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
ESR
50ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABLS-12.000MHZ-B2-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
