Crystals:

37 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y2050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.949
10+
$0.808
25+
$0.794
50+
$0.780
100+
$0.752
More Pricing...
Total:$4.74
Min: 5 / Mult: 5
Total:$75.20
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
175ppm
4pF
20ppm
ABS06 Low ESR Series
-40°C
85°C
73AJ0935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.708
10+
$0.622
25+
$0.597
50+
$0.572
100+
$0.551
More Pricing...
Total:$3.54
Min: 5 / Mult: 5
Total:$55.10
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
20ppm
4pF
10ppm
ABM8W Series
-40°C
85°C
73AJ0936

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.399
6000+
$0.375
12000+
$0.369
Total:$1,197.00
Min: 3000 / Mult: 3000
25MHz
SMD, 3.2mm x 2.5mm
20ppm
4pF
10ppm
ABM8W Series
-40°C
85°C
30AC8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.510
10+
$0.463
25+
$0.459
50+
$0.456
100+
$0.438
More Pricing...
Total:$2.55
Min: 5 / Mult: 5
Total:$43.80
Min: 100 / Mult: 5
27.12MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
73AJ0730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.787
6000+
$0.764
Total:$2,361.00
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
73AJ0931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.611
10+
$0.576
Total:$3.05
Min: 5 / Mult: 5
Total:$57.60
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
50ppm
4pF
10ppm
ABM8W Series
-40°C
125°C
92AH5451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
Total:$1.80
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
4pF
20ppm
IQXC-25 Series
-40°C
85°C
80AH1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.190
25+
$1.190
50+
$1.180
100+
$1.170
More Pricing...
Total:$1.20
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
73AJ0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.150
25+
$1.130
50+
$1.110
100+
$1.060
More Pricing...
Total:$6.75
Min: 5 / Mult: 5
Total:$106.00
Min: 100 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
13AC8078

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.597
6000+
$0.583
Total:$1,791.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 2mm x 1.2mm
175ppm
4pF
20ppm
ABS06
-40°C
85°C
30AC8866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.867
25+
$0.821
50+
$0.774
100+
$0.752
More Pricing...
Total:$5.30
Min: 5 / Mult: 5
Total:$75.20
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W
-40°C
85°C
30AC8864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.714
10+
$0.706
25+
$0.706
50+
$0.705
100+
$0.704
Total:$0.71
Min: 1 / Mult: 1
Total:$70.40
Min: 100 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
80AH1482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.983
10+
$0.856
25+
$0.852
50+
$0.847
100+
$0.842
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
Total:$84.20
Min: 100 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
80AH1476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.900
Total:$0.90
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
80AH1480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.983
10+
$0.926
25+
$0.909
50+
$0.893
100+
$0.876
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
73AJ0718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.554
10+
$0.531
Total:$2.77
Min: 5 / Mult: 5
Total:$53.10
Min: 100 / Mult: 5
50MHz
SMD, 2mm x 1.6mm
10ppm
4pF
10ppm
ABM11W Series
-20°C
70°C
73AJ0667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.323
6000+
$0.311
12000+
$0.301
Total:$969.00
Min: 3000 / Mult: 3000
27.12MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W Series
-40°C
85°C
73AJ0707

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.593
6000+
$0.589
Total:$1,779.00
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W Series
-40°C
85°C
26AJ5782

RoHS

Each (Supplied on Cut Tape)
1+
$0.696
10+
$0.639
Total:$3.48
Min: 5 / Mult: 5
Total:$63.90
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
4pF
20ppm
-
-40°C
85°C
60AJ3643

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.516
Total:$1,548.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 2mm x 1.2mm
-
4pF
20ppm
-
-40°C
85°C
26AK5545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.900
10+
$2.750
25+
$2.710
50+
$2.650
100+
$2.440
More Pricing...
Total:$2.90
Min: 1 / Mult: 1
Total:$244.00
Min: 100 / Mult: 1
32.768kHz
SMD, 1.6mm x 1mm
-
4pF
20ppm
ABS05 Series
-40°C
85°C
86AK7187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.545
25+
$0.522
50+
$0.498
100+
$0.478
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11W Series
-40°C
125°C
78AK2237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.630
10+
$0.621
25+
$0.599
50+
$0.577
100+
$0.556
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
Total:$55.60
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
20ppm
4pF
10ppm
ABM8W Series
-40°C
85°C
86AK7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.715
10+
$0.598
25+
$0.573
50+
$0.546
100+
$0.499
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
Total:$49.90
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
20ppm
4pF
10ppm
ABM8W Series
-40°C
85°C
78AK2242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.527
25+
$0.503
Total:$0.62
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
10ppm
4pF
10ppm
ABM8W Series
-20°C
70°C
1-25 of 37 items
of 2 page(s)