Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11AIG-32.000MHZ-4-1Z-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1480RL
Cut Tape80AH1480
Product RangeABM11AIG Series
Your Part Number
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.879 |
| 100+ | $0.843 |
| 250+ | $0.808 |
| 500+ | $0.711 |
| 1000+ | $0.599 |
| 2500+ | $0.589 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11AIG-32.000MHZ-4-1Z-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AH1480RL
Cut Tape80AH1480
Product RangeABM11AIG Series
Technical Datasheet
Frequency Nom32MHz
Product RangeABM11AIG Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Product Range
ABM11AIG Series
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
