Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM8W-25.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0936
Re-Reel73AJ0935RL
Cut Tape73AJ0935
Product RangeABM8W Series
Your Part Number
1,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.587 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 50+ | $0.473 |
| 100+ | $0.456 |
| 250+ | $0.434 |
| 500+ | $0.419 |
| 1000+ | $0.404 |
| 2500+ | $0.396 |
| 5000+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.423 |
| 9000+ | $0.368 |
| 15000+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8W-25.0000MHZ-4-D1X-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0936
Re-Reel73AJ0935RL
Cut Tape73AJ0935
Product RangeABM8W Series
Technical Datasheet
Product RangeABM8W Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance4pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8W Series
Crystal Frequency
25MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
25MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
